Part Details for LCAT1004-30 by L-com Inc
Results Overview of LCAT1004-30 by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LCAT1004-30 Information
LCAT1004-30 by L-com Inc is an RF/Microwave Attenuator.
RF/Microwave Attenuators are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for LCAT1004-30
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
38AH5069
|
Newark | Rf Attenuator, 2W/30, N Plug-Jack, Rf Attenuator Interface Type:N Male To N Female, Attenuation:30Db, Frequency Range:Dc To 6Ghz, Input Power:2W, Impedance:50Ohm, Attenuator Body Material:Brass, Product Range:- Rohs Compliant: Yes |L-Com LCAT1004-30 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$18.4000 | Buy Now |
|
DISTI #
17-LCAT1004-30
|
Mouser Electronics | Attenuators - Interconnects DC-6GHz 2W RF fixed attenuator 30dB, N-type(M,F) RoHS: Compliant | 0 |
|
$73.0400 / $91.8300 | Order Now |
|
DISTI #
71852260
|
RS | ATTENUATOR, 2W/30 DB RF, N MALE TO N FEMALE BRASS NICKEL BODY UP TO 6 GHZ Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$69.5300 / $80.0000 | RFQ |
|
|
Onlinecomponents.com | DC-6GHz 2W RF fixed attenuator 30dB, N-type(M,F) COO: China RoHS: Compliant | 0 |
|
$70.3900 / $85.1400 | Buy Now |
|
DISTI #
77730667
|
Verical | 2W/30dB RF Fixed Attenuator Min Qty: 2 Package Multiple: 1 | Americas - 19 |
|
$63.1921 / $79.9900 | Buy Now |
|
DISTI #
LCAT1004-30
|
L-com US | LCAT1004-30 is a 30dB RF fixed attenuator from L-com with excellent electrical performance. The attenuator has operating frequency range from DC to 6GHz and coaxial in-line design with N-type male connector on one end and N-type female connector on the other. The part is available in stock with same day shipping. Min Qty: 1 Package Multiple: 1 | 19 |
|
$63.1900 / $79.9900 | Buy Now |