Part Details for LCBO4417MM by L-com Inc
Results Overview of LCBO4417MM by L-com Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCBO4417MM
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
23AK3571
|
Newark | Torque Tool, Wrench, 0.669", 197.9Mm, Torque Range Ft-Lb:44.2In-Lb, Torque Range N-M:5N-M, Drive Size - Metric:17Mm, Drive Size - Imperial:0.669", Overall Length:197.9Mm, Product Range:- Rohs Compliant: Na |L-Com LCBO4417MM RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$174.3100 | Buy Now |
|
DISTI #
5073-LCBO4417MM-ND
|
DigiKey | TORQUE WRENCH FOR 4.3-10 TYPE CO Min Qty: 1 Lead time: 7 Weeks Container: Bag | Temporarily Out of Stock |
|
$155.8100 | Buy Now |
|
DISTI #
17-LCBO4417MM
|
Mouser Electronics | Wrenches Torque Wrench for 4.3-10 Type Connectors, Preset RoHS: Compliant | 0 |
|
$135.8700 / $155.8500 | Order Now |
|
DISTI #
73610370
|
RS | Break-Over Torque Wrench for 4.3-10 Type ConnectorsPreset 44.3 in-lbs5/8 Hex- Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$123.4100 / $142.0000 | RFQ |
|
|
Onlinecomponents.com | Torque Wrench for 4.3-10 Type Connectors, Preset COO: China RoHS: Compliant | 0 |
|
$124.5500 / $151.1400 | Buy Now |
|
DISTI #
77742684
|
Verical | LCBO4417MM Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$113.5920 / $141.9900 | Buy Now |
|
DISTI #
LCBO4417MM
|
L-com US | L-Com’s Break-Over Type Torque Wrench LCBO4417MM is in stock and is available to ship same-day of purchase. The torque wrench has a break-over design which prevents over torquing and is intended for use with 4.3-10 type connectors. This straight torque’s hex size is 5/8 inch and has a 44.3 inch-lbs torque setting to ensure accurate mating force when assembling or disassembling connectors. The LCBO4417MM break-over torque wrench is made from a durable steel alloy and comes with an anodized nickel-plated black aluminum handle. Our torque wrench specialists are ready and available to answer any questions you may have on the LCBO4417MM break-over torque wrench. The LCBO4417MM break-over torque wrench comes secured inside a labeled wooden box for convenient storage. The preset torque wrench, 7/16 inches break-over type, has a production cable attachment and L-Com is one of the first suppliers of these configurations in a break-over type design. Contact L-Com’s expert technical support for assistance with the break-over type torque wrench or any of the other torque wrenches. Download our LCBO4417MM LC PDF datasheet with specifications and CAD drawing with dimensions for details. Our knowledgeable sales team simplifies the purchasing process and ensures that your Break-Over Torque Wrench will be exact to spec. L-Com’s 5/8 bit fixed torque wrench is suitable for lab environment, or field installations. Order your break-over type torque wrench LCBO4417MM today from L-Com. There is no MOQ (minimum order quantity) and the product ships on the same day of order. Min Qty: 1 Package Multiple: 1 | 10 |
|
$113.5900 / $141.9900 | Buy Now |