Part Details for LCCA30010-FT10 by L-com Inc
Results Overview of LCCA30010-FT10 by L-com Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCCA30010-FT10
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
51AH7771
|
Newark | Rf Cable, N-Type Plug-Jack, 10Ft, Cable Length - Imperial:10Ft, Cable Length - Metric:3.05M, Coaxial Cable Type:Ss402, Impedance:50Ohm, Jacket Color:Tan, Product Range:Lcca30010 Series Rohs Compliant: Yes |L-Com LCCA30010-FT10 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$72.9500 | Buy Now |
|
DISTI #
5073-LCCA30010-FT10-ND
|
DigiKey | COAX CBL N-TYPE TO N-TYPE 10' Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$178.1900 | Buy Now |
|
DISTI #
17-LCCA30010-FT10
|
Mouser Electronics | RF Cable Assemblies N Male to N Female Bulkhead Cable Using LCBC3001 | 0 |
|
$148.2600 / $176.8400 | Order Now |
|
DISTI #
71903345
|
RS | COAXIAL CABLE ASSEMBLY, N MALE TO N FEMALE USING 402SS SERIES, 10 FT Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$164.8800 / $183.2000 | RFQ |
|
|
Onlinecomponents.com | N Male to N Female Bulkhead Cable Using LCBC3001 COO: United States RoHS: Compliant | 0 |
|
$149.5600 / $156.5000 | Buy Now |
|
DISTI #
60850115
|
Verical | N Male to N Female Bulkhead Cable Using 402SS Series Coax with Heavy Duty Boot, 10.0 ft Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$101.1894 / $174.6262 | Buy Now |
|
DISTI #
LCCA30010-FT10
|
L-com US | L-com Cable Assembly LCCA30010 is an N male to N female bulkhead 10 feet cable using 402SS Series coax that ships same-day. L-com's flexible RF cable assemblies are ideal for applications where tight bends and flexure are required. This L-com N to N cable assembly has a male to female gender configuration with 50 ohm flexible 402SS Series coax and operates to 18 GHz. Highly durable stainless-steel connectors and heavy-duty booting extend the life of this versatile flexible cable assembly. The double shield includes a silver plated copper braid over a silver plated copper spiral strip providing excellent shielding effectiveness greater than 110 dB. Custom versions of this cable assembly along with the rest of L-com's RF cable assemblies can be built and shipped same day. Other available RF cable assembly value added services include connector orientation or clocking, heat shrink booting and custom labeling. RF testing can also be performed to document the electrical performance of your cable assembly. Contact a sales representative for custom cable quotes. Min Qty: 1 Package Multiple: 1 | 1 |
|
$132.7900 / $165.9900 | Buy Now |