Part Details for LCCA30045-FT10 by L-com Inc
Results Overview of LCCA30045-FT10 by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCCA30045-FT10
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
68AH3559
|
Newark | Rf Cable, Tnc Plug-Sma Plug, 10Ft, Cable Length - Imperial:10Ft, Cable Length - Metric:3.05M, Coaxial Cable Type:Ll335I, Impedance:50Ohm, Jacket Color:Green, Product Range:Lcca30045 Series Rohs Compliant: Yes |L-Com LCCA30045-FT10 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$686.0700 | Buy Now |
|
DISTI #
5073-LCCA30045-FT10-ND
|
DigiKey | COAX CBL SMA TO TNC 10' Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$532.8600 | Buy Now |
|
DISTI #
17-LCCA30045-FT10
|
Mouser Electronics | RF Cable Assemblies Low Loss TNC Male to SMA Male Right Angle Cable As | 0 |
|
$558.3700 | Order Now |
|
DISTI #
71966027
|
RS | COAXIAL CABLE ASSEMBLIES, TNC MALE TO SMA MALE RIGHT ANGLE, LL335I COAX, 10 FT Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$477.9800 / $550.0000 | RFQ |
|
|
Onlinecomponents.com | Low Loss TNC Male to SMA Male Right Angle Cable As COO: United States RoHS: Compliant | 0 |
|
$489.8000 / $511.2700 | Buy Now |
|
DISTI #
LCCA30045-FT10
|
L-com US | L-com low loss TNC male to SMA male right angle cable assembly with heavy duty heat shrink boot using LL335i coax, 10 FT is available for same day shipping from our facility. This high quality TNC cable is part of a large selection of in-stock, commercial-off-the-shelf and custom-built coaxial cable assemblies for RF / microwave that all ship the same business day as they are ordered. LCCA30045-FT10 TNC cables from L-com are a great choice for solutions requiring high quality and rapid shipping. These high-quality RF coax cable assemblies can be used for telecom, military / defense, laboratory test & measurement, industrial / commercial and many other applications. Our expert technical support and knowledgeable sales teams are ready to help answer your RF coaxial cable assembly questions. These RF low loss coaxial cable assemblies are built with TNC connection on one end and right angle SMA connection on the other. This low loss TNC to right angle SMA cable from L-com has a male to male gender combination. Our TNC male to SMA male coaxial assembly part number LCCA30045-FT10 can also be known as low loss TNC plug to right angle SMA plug cable assembly when using alternate gender names. TNC plug to SMA plug cable assembly LCCA30045-FT10 is manufactured with a flexible coax. These flexible TNC to SMA cable assemblies use LL335i coax and are triple shielded. L-com triple shielded low loss TNC male to SMA male right angle cable assembly with heavy duty heat shrink boot using LL335i coax, 10 FT is built from quality components by skilled assemblers with many years of experience. Maximum frequency for these TNC to SMA M/M cables is 18 GHz. Technical performance specifications on these 18 GHz TNC male to SMA right angle male cables are located on the LCCA30045-FT10 datasheet PDF along with CAD drawing and dimensions. The L-Com RF cable assembly data sheet with specs, drawing dimensions can be found on this product page just above. Our Custom Cable Configurator is where to find and build customized versions of this RF coaxial assembly or many other connectors and coax combinations that all ship the same-day. This product can also be called a low loss right angle SMA male to TNC male cable assembly because it can be used in the opposite direction. Low loss TNC male to SMA male right angle cable assembly with heavy duty heat shrink boot using LL335i coax, 10 FT is just one of a large selection of in-stock RF products available. L-com not only has this off-the-shelf and custom versions of our TNC to right angle SMA cable assembly available for same-day shipping, but we also have thousands of other products that have same day shipping. Because of all these reasons and more, L-com should be your number one source for wired and wireless connectivity products like our low loss TNC male to SMA male right angle cable assembly with heavy duty heat shrink boot using LL335i coax, 10 FT. Min Qty: 1 Package Multiple: 1 | 0 |
|
$440.0000 / $550.0000 | Buy Now |
Part Details for LCCA30045-FT10
LCCA30045-FT10 CAD Models
LCCA30045-FT10 Part Data Attributes
|
|
LCCA30045-FT10
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
LCCA30045-FT10
L-com Inc
Cable Assembly, 1 Conductor(s), Communication Cable
|
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Unknown | |
| Application | General Purpose, Laboratory Use | |
| Conductor Finish | Silver | |
| Conductor Material | Copper Alloy | |
| Connector Side1 | Tnc Male | |
| Connector Side2 | Sma Male | |
| Connector Support Type | Cable Assembly | |
| Construction | Solid | |
| DIN Conformance | No | |
| Diameter | 7.62 Mm | |
| IEC Conformance | No | |
| Insulator Material | Polytetrafluoroethylene | |
| Jacket Material | Fluorinated Ethylene Propylene | |
| Length | 3.048 Mm | |
| MIL Conformance | No | |
| Number of Conductors | 1 | |
| Operating Temperature-Max | 200 °C | |
| Operating Temperature-Min | -55 °C | |
| Shielding | Yes | |
| Wire and Cable Name | Communication Cable |
Alternate Parts for LCCA30045-FT10
This table gives cross-reference parts and alternative options found for LCCA30045-FT10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCCA30045-FT10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LCCA30045-FT10 | Infinite Electronics | Check for Price | Cable Assembly, 1 Conductor(s), Communication Cable, | LCCA30045-FT10 vs LCCA30045-FT10 |