Part Details for LCCA30109-FT1 by L-com Inc
Results Overview of LCCA30109-FT1 by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCCA30109-FT1
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
23AK4011
|
Newark | Cable Assy, Bnc Jack-Jack, 1 , Cable Length - Imperial:1Ft, Cable Length - Metric:304.8Mm, Coaxial Cable Type:0.141 Hand Formable, Impedance:50Ohm, Jacket Color:-, Product Range:Lcca30109 Series |L-Com LCCA30109-FT1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$82.6500 | Buy Now |
|
DISTI #
5073-LCCA30109-FT1-ND
|
DigiKey | COAX CBL BNC TO BNC 12" Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$72.4100 | Buy Now |
|
DISTI #
17-LCCA30109-FT1
|
Mouser Electronics | RF Cable Assemblies BNC Female to BNC Female Cable Using Formable LC14 | 0 |
|
$59.9100 / $72.2800 | Order Now |
|
DISTI #
73598952
|
RS | BNC Female to BNC Female Cable Assembly using LC141TBJ Coax1 FT- Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$53.8700 / $61.9900 | RFQ |
|
|
Onlinecomponents.com | BNC Female to BNC Female Cable Using Formable LC14 COO: China RoHS: Compliant | 0 |
|
$52.4500 / $70.5300 | Buy Now |
|
DISTI #
LCCA30109-FT1
|
L-com US | L-com BNC female to BNC female cable assembly using LC141TBJ coax, 1 FT is available for same day shipping from our facility. This high quality BNC cable is part of a large selection of in-stock, commercial-off-the-shelf and custom-built coaxial cable assemblies for RF / microwave that all ship the same business day as they are ordered. LCCA30109-FT1 BNC cables from L-com are a great choice for solutions requiring high quality and rapid shipping. These high-quality RF coax cable assemblies can be used for telecom, military / defense, laboratory test & measurement, industrial / commercial and many other applications. Our expert technical support and knowledgeable sales teams are ready to help answer your RF coaxial cable assembly questions. These RF coaxial cable assemblies are built with BNC connection on one end and BNC connection on the other. This BNC to BNC cable from L-com has a female to female gender combination. Our BNC female to BNC female coaxial assembly part number LCCA30109-FT1 can also be known as BNC jack to BNC jack cable assembly when using alternate gender names. BNC jack to BNC jack cable assembly LCCA30109-FT1 is manufactured with a formable coax. Maximum frequency for these BNC to BNC F/F cables is 4 GHz. Technical performance specifications on these 4 GHz BNC female to BNC female cables are located on the LCCA30109-FT1 datasheet PDF along with CAD drawing and dimensions. The L-Com RF cable assembly data sheet with specs, drawing dimensions can be found on this product page just above. Our Custom Cable Configurator is where to find and build customized versions of this RF coaxial assembly or many other connectors and coax combinations that all ship the same-day. BNC female to BNC female cable assembly using LC141TBJ coax, 1 FT is just one of a large selection of in-stock RF products available. L-com not only has this off-the-shelf and custom versions of our BNC to BNC cable assembly available for same-day shipping, but we also have thousands of other products that have same day shipping. Because of all these reasons and more, L-com should be your number one source for wired and wireless connectivity products like our BNC female to BNC female cable assembly using LC141TBJ coax, 1 FT. Min Qty: 1 Package Multiple: 1 | 11 |
|
$48.9700 / $61.9900 | Buy Now |
Part Details for LCCA30109-FT1
LCCA30109-FT1 CAD Models
LCCA30109-FT1 Part Data Attributes
|
|
LCCA30109-FT1
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
LCCA30109-FT1
L-com Inc
Cable Assembly, 1 Conductor(s), 2687V, Communication Cable
|
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Unknown | |
| Application | General Purpose, Laboratory Use | |
| Conductor Finish | Silver | |
| Conductor Material | Copper Alloy | |
| Connector Side1 | Bnc Female | |
| Connector Side2 | Bnc Female | |
| Connector Support Type | Cable Assembly | |
| Construction | Solid | |
| DIN Conformance | No | |
| Diameter | 4.09 Mm | |
| IEC Conformance | No | |
| Insulator Material | Polytetrafluoroethylene | |
| Jacket Material | Fluorinated Ethylene Propylene | |
| Length | 0.305 Mm | |
| MIL Conformance | No | |
| Number of Conductors | 1 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -65 °C | |
| Rated Voltage | 2687 V | |
| Shielding | Yes | |
| Wire and Cable Name | Communication Cable |