Part Details for LCCA30124-FT1 by L-com Inc
Results Overview of LCCA30124-FT1 by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (4 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCCA30124-FT1
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
23AK4131
|
Newark | Cable Assy, Tnc Plug-R/A Plug, 1 , Cable Length - Imperial:1Ft, Cable Length - Metric:304.8Mm, Coaxial Cable Type:0.085 Hand Formable, Impedance:50Ohm, Jacket Color:-, Product Range:Lcca30124 Series |L-Com LCCA30124-FT1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$46.3900 | Buy Now |
|
DISTI #
5073-LCCA30124-FT1-ND
|
DigiKey | COAX CBL TNC TO TNC 12" Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$42.7000 | Buy Now |
|
DISTI #
17-LCCA30124-FT1
|
Mouser Electronics | RF Cable Assemblies TNC Male to TNC Male Right Angle Cable Using Forma | 0 |
|
$33.6200 / $42.8800 | Order Now |
|
DISTI #
73613651
|
RS | TNC Male to TNC Male Right Angle Cable Assembly using LC085TB Coax1 FT- Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$34.9500 / $38.4100 | RFQ |
|
|
Onlinecomponents.com | TNC Male to TNC Male Right Angle Cable Using Forma COO: Mexico RoHS: Compliant | 0 |
|
$30.2100 / $39.5900 | Buy Now |
|
DISTI #
LCCA30124-FT1
|
L-com US | L-com TNC male to TNC male right angle cable assembly using LC085TB coax, 1 FT is available for same day shipping from our facility. This high quality TNC cable is part of a large selection of in-stock, commercial-off-the-shelf and custom-built coaxial cable assemblies for RF / microwave that all ship the same business day as they are ordered. LCCA30124-FT1 TNC cables from L-com are a great choice for solutions requiring high quality and rapid shipping. These high-quality RF coax cable assemblies can be used for telecom, military / defense, laboratory test & measurement, industrial / commercial and many other applications. Our expert technical support and knowledgeable sales teams are ready to help answer your RF coaxial cable assembly questions. These RF coaxial cable assemblies are built with TNC connection on one end and right angle TNC connection on the other. This TNC to right angle TNC cable from L-com has a male to male gender combination. Our TNC male to TNC male coaxial assembly part number LCCA30124-FT1 can also be known as TNC plug to right angle TNC plug cable assembly when using alternate gender names. TNC plug to TNC plug cable assembly LCCA30124-FT1 is manufactured with a formable coax. Maximum frequency for these TNC to TNC M/M cables is 6 GHz. Technical performance specifications on these 6 GHz TNC male to TNC right angle male cables are located on the LCCA30124-FT1 datasheet PDF along with CAD drawing and dimensions. The L-Com RF cable assembly data sheet with specs, drawing dimensions can be found on this product page just above. Our Custom Cable Configurator is where to find and build customized versions of this RF coaxial assembly or many other connectors and coax combinations that all ship the same-day. This product can also be called a right angle TNC male to TNC male cable assembly because it can be used in the opposite direction. TNC male to TNC male right angle cable assembly using LC085TB coax, 1 FT is just one of a large selection of in-stock RF products available. L-com not only has this off-the-shelf and custom versions of our TNC to right angle TNC cable assembly available for same-day shipping, but we also have thousands of other products that have same day shipping. Because of all these reasons and more, L-com should be your number one source for wired and wireless connectivity products like our TNC male to TNC male right angle cable assembly using LC085TB coax, 1 FT. Min Qty: 1 Package Multiple: 1 | 1 |
|
$27.4800 / $34.7900 | Buy Now |
Part Details for LCCA30124-FT1
LCCA30124-FT1 CAD Models
LCCA30124-FT1 Part Data Attributes
|
|
LCCA30124-FT1
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
LCCA30124-FT1
L-com Inc
Cable Assembly, 1 Conductor(s), Communication Cable
|
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Unknown | |
| Application | General Purpose, Laboratory Use | |
| Conductor Finish | Silver | |
| Conductor Material | Copper Clad Steel | |
| Connector Side1 | Tnc Male | |
| Connector Side2 | Tnc Male | |
| Connector Support Type | Cable Assembly | |
| Construction | Solid | |
| DIN Conformance | No | |
| Diameter | 2.16 Mm | |
| IEC Conformance | No | |
| Insulator Material | Polytetrafluoroethylene | |
| Length | 0.305 Mm | |
| MIL Conformance | No | |
| Number of Conductors | 1 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Resistance | 0.215 Ω | |
| Shielding | Yes | |
| Wire and Cable Name | Communication Cable |
Alternate Parts for LCCA30124-FT1
This table gives cross-reference parts and alternative options found for LCCA30124-FT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCCA30124-FT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LCCA30123-FT1 | L-com Inc | Check for Price | Cable Assembly, 1 Conductor(s), Communication Cable | LCCA30124-FT1 vs LCCA30123-FT1 |