Datasheets
LCCA30206-FT3 by:
L-com Inc

Cable Assembly, 1 Conductor(s), Communication Cable

Part Details for LCCA30206-FT3 by L-com Inc

Results Overview of LCCA30206-FT3 by L-com Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for LCCA30206-FT3

Part # Distributor Description Stock Price Buy
DISTI # 84AH2762
Newark Rf Coax Cable, Sma Plug-Sma Plug, 3Ft, Cable Length - Imperial:3Ft, Cable Length - Metric:914.4Mm, Coaxial Cable Type:Lmr-400-Db, Impedance:50Ohm, Jacket Color:Black, Product Range:Lcca30206 Series Rohs Compliant: Yes |L-Com LCCA30206-FT3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $66.3800
$66.3800 Buy Now
DISTI # 5073-LCCA30206-FT3-ND
DigiKey COAX CBL SMA TO SMA 36" Min Qty: 1 Lead time: 4 Weeks Container: Bag Temporarily Out of Stock
  • 1 $59.2600
$59.2600 Buy Now
DISTI # 17-LCCA30206-FT3
Mouser Electronics RF Cable Assemblies SMA Male to SMA Male Using LMR-400-DB with HeatShr 0
  • 1 $59.0000
  • 10 $51.7700
  • 25 $49.7800
  • 50 $48.1200
  • 100 $45.4600
$45.4600 / $59.0000 Order Now
DISTI # 72123385
RS CABLE ASSEMBLY, LOW LOSS SMA MALE TO SMA MALE USING LMR-400-DB COAX, 3 FT Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk 0
  • 1 $49.8100
  • 25 $47.5700
  • 50 $43.2800
$43.2800 / $49.8100 RFQ
Onlinecomponents.com SMA Male to SMA Male Using LMR-400-DB with HeatShr COO: China RoHS: Compliant 0
  • 1 $56.6500
  • 5 $50.5500
  • 10 $49.0400
  • 25 $46.9400
  • 50 $45.0100
  • 100 $43.8100
  • 250 $43.1600
$43.1600 / $56.6500 Buy Now
DISTI # LCCA30206-FT3
L-com US L-com's LCCA30206-FT3 is a low loss SMA male to SMA male cable assembly using LMR-400-DB coax, 3 FT with Times Microwave components and ships same-day. The LMR-400-DB coax of this SMA cable uses the PE (F) dielectric with a VoP of 85%, resulting in very low insertion loss compared to solid dielectrics. These flexible RF cable assemblies are ideal for applications where flexure is required. Our L-com SMA to SMA cable assembly has a male to male gender configuration with flexible LMR-400-DB series coax and operates to 6 GHz. The double shield of this SMA cable is layered by tinned copper braid over aluminum tape providing shielding effectiveness greater than 90dB. *LMR™ is a trademark of Times Microwave Systems. Custom versions of this SMA male to SMA male cable, along with the rest of L-com's other RF assemblies, can also be built and shipped same day. Other available RF cable assembly value added services from L-com include connector orientation or clocking, heat shrink booting and custom labeling. RF testing can also be performed to document the electrical performance of your cable assembly. Contact a sales representative for testing or custom RF cable quotes. Part number LCCA30206-FT3 L-com Low Loss SMA Male to SMA Male Cable Assembly using LMR-400-DB Coax, 3 FT with Times Microwave Components data sheet PDF includes details of the RF product specifications, CAD drawing(s) and dimensions below. Min Qty: 1 Package Multiple: 1 31
  • 1 $49.7900
  • 25 $47.8000
  • 50 $46.3000
  • 100 $45.3100
  • 250 $44.3100
  • 500 $43.3200
$43.3200 / $49.7900 Buy Now

Part Details for LCCA30206-FT3

LCCA30206-FT3 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LCCA30206-FT3 Part Data Attributes

LCCA30206-FT3 L-com Inc
Buy Now Datasheet
Compare Parts:
LCCA30206-FT3 L-com Inc Cable Assembly, 1 Conductor(s), Communication Cable
Part Life Cycle Code Active
Reach Compliance Code Unknown
Application General Purpose, Laboratory Use
Conductor Material Copper Clad Aluminum
Connector Side1 Sma Male
Connector Side2 Sma Male
Connector Support Type Cable Assembly
Construction Solid
DIN Conformance No
Diameter 10.29 Mm
IEC Conformance No
Insulator Material Polyethylene
Jacket Material Polyethylene
Length 0.914 Mm
MIL Conformance No
Number of Conductors 1
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Resistance 0.005 Ω
Shielding Yes
Wire and Cable Name Communication Cable
equivalents icon

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LCCA30206-FT3 by L-com Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LCCA30206-FT3 by L-com Inc

Select Manufacturer
Which Manufacturer of LCCA30206-FT3 would you like to use for your alert(s)?
  • Please alert me when LCCA30206-FT3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LCCA30206-FT3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LCCA30206-FT3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LCCA30206-FT3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Is at most 256 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LCCA30206-FT3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LCCA30206-FT3 by L-com Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: