Part Details for LCCA30296-FT6 by L-com Inc
Results Overview of LCCA30296-FT6 by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCCA30296-FT6
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
84AH3485
|
Newark | Rf Coax Cable, 4.3/10 Plug-Sma Plug, 6Ft, Cable Length - Imperial:6Ft, Cable Length - Metric:1.83M, Coaxial Cable Type:Lmr-400, Impedance:50Ohm, Jacket Color:Black, Product Range:Lcca30296 Series Rohs Compliant: Yes |L-Com LCCA30296-FT6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$65.5800 | Buy Now |
|
DISTI #
5073-LCCA30296-FT6-ND
|
DigiKey | COAX CBL 4.3/10 TO SMA 6' Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$58.6200 | Buy Now |
|
DISTI #
17-LCCA30296-FT6
|
Mouser Electronics | RF Cable Assemblies SMA Male to 4.3-10 Male Using LMR-400 with HeatShr | 0 |
|
$44.9100 / $58.2900 | Order Now |
|
DISTI #
72124108
|
RS | CABLE ASSEMBLY, LOW LOSS 4.3-10 MALE TO SMA MALE USING LMR-400 COAX, 6 FT Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$42.7600 / $49.2000 | RFQ |
|
|
Onlinecomponents.com | SMA Male to 4.3-10 Male Using LMR-400 with HeatShr COO: China RoHS: Compliant | 0 |
|
$42.6400 / $55.9800 | Buy Now |
|
DISTI #
LCCA30296-FT6
|
L-com US | L-com's LCCA30296-FT6 is a low loss 4.3-10 male to SMA male cable assembly using LMR-400 coax, 6 FT with Times Microwave components and ships same-day. The LMR-400 coax of this 4.3-10 cable uses the PE (F) dielectric with a VoP of 85%, resulting in very low insertion loss compared to solid dielectrics. These flexible RF cable assemblies are ideal for applications where flexure is required. Our L-com 4.3-10 to SMA cable assembly has a male to male gender configuration with flexible LMR-400 series coax and operates to 6 GHz. The double shield of this 4.3-10 cable is layered by tinned copper braid over aluminum tape providing shielding effectiveness greater than 90dB. *LMR™ is a trademark of Times Microwave Systems. Custom versions of this 4.3-10 male to 4.3-10 male cable, along with the rest of L-com's other RF assemblies, can also be built and shipped same day. Other available RF cable assembly value added services from L-com include connector orientation or clocking, heat shrink booting and custom labeling. RF testing can also be performed to document the electrical performance of your cable assembly. Contact a sales representative for testing or custom RF cable quotes. Part number LCCA30296-FT6 L-com Low Loss 4.3-10 Male to SMA Male Cable Assembly using LMR-400 Coax, 6 FT with Times Microwave Components data sheet PDF includes details of the RF product specifications, CAD drawing(s) and dimensions below. Min Qty: 1 Package Multiple: 1 | 13 |
|
$42.8000 / $49.1900 | Buy Now |
Part Details for LCCA30296-FT6
LCCA30296-FT6 CAD Models
LCCA30296-FT6 Part Data Attributes
|
|
LCCA30296-FT6
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
LCCA30296-FT6
L-com Inc
Cable Assembly, 1 Conductor(s), Communication Cable
|
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Unknown | |
| Application | General Purpose, Laboratory Use | |
| Conductor Finish | Silver | |
| Conductor Material | Copper Alloy | |
| Connector Side1 | 4.3-10 Male | |
| Connector Side2 | Sma Male | |
| Connector Support Type | Cable Assembly | |
| Construction | Solid | |
| DIN Conformance | No | |
| IEC Conformance | No | |
| Insulator Material | Polytetrafluoroethylene | |
| Length | 1.829 Mm | |
| MIL Conformance | No | |
| Number of Conductors | 1 | |
| Shielding | Yes | |
| Wire and Cable Name | Communication Cable |