Part Details for LCCA30301-FT4 by L-com Inc
Results Overview of LCCA30301-FT4 by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCCA30301-FT4
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
84AH3523
|
Newark | Rf Coax Cable, Bnc Plug-N Type Jack, 4Ft, Cable Length - Imperial:4Ft, Cable Length - Metric:1.23M, Coaxial Cable Type:Lmr-400, Impedance:50Ohm, Jacket Color:Black, Product Range:Lcca30301 Series Rohs Compliant: Yes |L-Com LCCA30301-FT4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$55.4500 | Buy Now |
|
DISTI #
5073-LCCA30301-FT4-ND
|
DigiKey | COAX CBL BNC TO N-TYPE 4' Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$50.2800 | Buy Now |
|
DISTI #
17-LCCA30301-FT4
|
Mouser Electronics | RF Cable Assemblies BNC Male to N Female Using LMR-400 with HeatShrink | 0 |
|
$37.9700 / $49.9400 | Order Now |
|
DISTI #
72124146
|
RS | CABLE ASSEMBLY, LOW LOSS BNC MALE TO N FEMALE, 4 FT Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$41.7700 / $45.9000 | RFQ |
|
|
Onlinecomponents.com | BNC Male to N Female Using LMR-400 with HeatShrink COO: China RoHS: Compliant | 0 |
|
$36.0500 / $47.3300 | Buy Now |
|
DISTI #
LCCA30301-FT4
|
L-com US | L-com's LCCA30301-FT4 is a low loss BNC male to N female cable assembly using LMR-400 coax, 4 FT with Times Microwave components and ships same-day. The LMR-400 coax of this BNC cable uses the PE (F) dielectric with a VoP of 85%, resulting in very low insertion loss compared to solid dielectrics. These flexible RF cable assemblies are ideal for applications where flexure is required. Our L-com BNC to N cable assembly has a male to female gender configuration with flexible LMR-400 series coax and operates to 6 GHz. The double shield of this BNC cable is layered by tinned copper braid over aluminum tape providing shielding effectiveness greater than 90dB. *LMR™ is a trademark of Times Microwave Systems. Custom versions of this BNC male to BNC female cable, along with the rest of L-com's other RF assemblies, can also be built and shipped same day. Other available RF cable assembly value added services from L-com include connector orientation or clocking, heat shrink booting and custom labeling. RF testing can also be performed to document the electrical performance of your cable assembly. Contact a sales representative for testing or custom RF cable quotes. Part number LCCA30301-FT4 L-com Low Loss BNC Male to N Female Cable Assembly using LMR-400 Coax, 4 FT with Times Microwave Components data sheet PDF includes details of the RF product specifications, CAD drawing(s) and dimensions below. Min Qty: 1 Package Multiple: 1 | 3 |
|
$36.1800 / $41.5900 | Buy Now |