Part Details for LCCA30302-FT1.5 by L-com Inc
Results Overview of LCCA30302-FT1.5 by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (4 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCCA30302-FT1.5
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
84AH3527
|
Newark | Rf Cable, Bnc Plug-N Bhd Jack, 1.5Ft, Cable Length - Imperial:1.5Ft, Cable Length - Metric:457.2Mm, Coaxial Cable Type:Lmr-400, Impedance:50Ohm, Jacket Color:Black, Product Range:Lcca30302 Series Rohs Compliant: Yes |L-Com LCCA30302-FT1.5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$60.5200 | Buy Now |
|
DISTI #
5073-LCCA30302-FT1.5-ND
|
DigiKey | COAX CBL BNC TO N-TYPE 18" Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$54.4600 | Buy Now |
|
DISTI #
17-LCCA30302-FT1.5
|
Mouser Electronics | RF Cable Assemblies BNC Male to N Female Bulkhead Using LMR-400 with H | 0 |
|
$41.4400 / $54.5000 | Order Now |
|
DISTI #
72124150
|
RS | CABLE ASSEMBLY, LOW LOSS BNC MALE TO N FEMALE BULKHEAD , 1.5 FT Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$39.4500 / $45.4000 | RFQ |
|
|
Onlinecomponents.com | BNC Male to N Female Bulkhead Using LMR-400 with H COO: China RoHS: Compliant | 0 |
|
$39.3500 / $51.6500 | Buy Now |
|
DISTI #
LCCA30302-FT1.5
|
L-com US | L-com's LCCA30302-FT1.5 is a low loss BNC male to N female bulkhead cable assembly using LMR-400 coax, 1.5 FT with Times Microwave components and ships same-day. The LMR-400 coax of this BNC cable uses the PE (F) dielectric with a VoP of 85%, resulting in very low insertion loss compared to solid dielectrics. These flexible RF cable assemblies are ideal for applications where flexure is required. Our L-com BNC to N cable assembly has a male to female gender configuration with flexible LMR-400 series coax and operates to 6 GHz. The double shield of this BNC cable is layered by tinned copper braid over aluminum tape providing shielding effectiveness greater than 90dB. L-com's RF cable assembly with N bulkhead interface enables system designers to have external connections on their product enclosures or to be used for other rack mount and panel mount applications. *LMR™ is a trademark of Times Microwave Systems. Custom versions of this BNC male to BNC female cable, along with the rest of L-com's other RF assemblies, can also be built and shipped same day. Other available RF cable assembly value added services from L-com include connector orientation or clocking, heat shrink booting and custom labeling. RF testing can also be performed to document the electrical performance of your cable assembly. Contact a sales representative for testing or custom RF cable quotes. Part number LCCA30302-FT1.5 L-com Low Loss BNC Male to N Female Bulkhead Cable Assembly using LMR-400 Coax, 1.5 FT with Times Microwave Components data sheet PDF includes details of the RF product specifications, CAD drawing(s) and dimensions below. Min Qty: 1 Package Multiple: 1 | 4 |
|
$39.4900 / $45.3900 | Buy Now |
Part Details for LCCA30302-FT1.5
LCCA30302-FT1.5 CAD Models
LCCA30302-FT1.5 Part Data Attributes
|
|
LCCA30302-FT1.5
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
LCCA30302-FT1.5
L-com Inc
Cable Assembly, 1 Conductor(s), Communication Cable
|
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Unknown | |
| Application | General Purpose, Laboratory Use | |
| Conductor Finish | Silver | |
| Conductor Material | Copper Alloy | |
| Connector Side1 | Bnc Male | |
| Connector Side2 | N Female | |
| Connector Support Type | Cable Assembly | |
| Construction | Solid | |
| DIN Conformance | No | |
| IEC Conformance | No | |
| Insulator Material | Polytetrafluoroethylene | |
| Length | 0.457 Mm | |
| MIL Conformance | No | |
| Number of Conductors | 1 | |
| Shielding | Yes | |
| Wire and Cable Name | Communication Cable |
Alternate Parts for LCCA30302-FT1.5
This table gives cross-reference parts and alternative options found for LCCA30302-FT1.5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCCA30302-FT1.5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LCCA30322-FT1.5 | L-com Inc | $65.2323 | Cable Assembly, 1 Conductor(s), Communication Cable | LCCA30302-FT1.5 vs LCCA30322-FT1.5 |
| LCCA30321-FT1.5 | Infinite Electronics | Check for Price | Cable Assembly, 1 Conductor(s), Communication Cable, | LCCA30302-FT1.5 vs LCCA30321-FT1.5 |
| LCCA30302-FT1.5 | Infinite Electronics | Check for Price | Cable Assembly, 1 Conductor(s), Communication Cable, | LCCA30302-FT1.5 vs LCCA30302-FT1.5 |
| LCCA30301-FT1.5 | L-com Inc | Check for Price | Cable Assembly, 1 Conductor(s), Communication Cable | LCCA30302-FT1.5 vs LCCA30301-FT1.5 |