Part Details for LCCA30309-FT6 by L-com Inc
Overview of LCCA30309-FT6 by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCCA30309-FT6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AH3589
|
Newark | Rf Coax Cable, Sma Plug-N Type Plug, 6Ft, Connector To Connector:Sma Plug To N Type Plug, Coaxial Cable Type:Lmr-400-Db, Impedance:50Ohm, Cable Length - Imperial:6Ft, Cable Length - Metric:1.83M, Jacket Color:Black Rohs Compliant: Yes |L-Com LCCA30309-FT6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$55.1900 | Buy Now |
DISTI #
5073-LCCA30309-FT6-ND
|
DigiKey | SMA MALE TO N MALE USING LMR-400 Min Qty: 1 Lead time: 2 Weeks Container: Bag | Temporarily Out of Stock |
|
$38.6305 / $49.3900 | Buy Now |
DISTI #
72124212
|
RS | Cable Assembly, Low Loss SMA Male to N Male using LMR-400-DB Coax, 6 FT | L-com LCCA30309-FT6 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$41.3900 | RFQ |
|
Onlinecomponents.com | SMA Male to N Male Using LMR-400-DB with HeatShrin | 0 |
|
$34.5700 / $45.7700 | Buy Now |
DISTI #
LCCA30309-FT6
|
L-com US | L-com's LCCA30309-FT6 is a low loss SMA male to N male cable assembly using LMR-400-DB coax, 6 FT with Times Microwave components and ships same-day. The LMR-400-DB coax of this SMA cable uses the PE (F) dielectric with a VoP of 85%, resulting in very low insertion loss compared to solid dielectrics. These flexible RF cable assemblies are ideal for applications where flexure is required. Our L-com SMA to N cable assembly has a male to male gender configuration with flexible LMR-400-DB series coax and operates to 6 GHz. The double shield of this SMA cable is layered by tinned copper braid over aluminum tape providing shielding effectiveness greater than 90dB. *LMR™ is a trademark of Times Microwave Systems. Custom versions of this SMA male to SMA male cable, along with the rest of L-com's other RF assemblies, can also be built and shipped same day. Other available RF cable assembly value added services from L-com include connector orientation or clocking, heat shrink booting and custom labeling. RF testing can also be performed to document the electrical performance of your cable assembly. Contact a sales representative for testing or custom RF cable quotes. Part number LCCA30309-FT6 L-com Low Loss SMA Male to N Male Cable Assembly using LMR-400-DB Coax, 6 FT with Times Microwave Components data sheet PDF includes details of the RF product specifications, CAD drawing(s) and dimensions below. Min Qty: 1 Package Multiple: 1 | 67 |
|
$32.7000 / $41.3900 | Buy Now |
Part Details for LCCA30309-FT6
LCCA30309-FT6 CAD Models
LCCA30309-FT6 Part Data Attributes:
|
LCCA30309-FT6
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
LCCA30309-FT6
L-com Inc
Cable Assembly, 1 Conductor(s), Communication Cable,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | L-COM INC | |
Reach Compliance Code | unknown | |
Application | GENERAL PURPOSE, LABORATORY USE | |
Conductor Finish | SILVER | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | SMA MALE | |
Connector Side2 | N MALE | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | SOLID | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Length | 1.829 mm | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Shielding | YES | |
Wire and Cable Name | COMMUNICATION CABLE |
Alternate Parts for LCCA30309-FT6
This table gives cross-reference parts and alternative options found for LCCA30309-FT6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCCA30309-FT6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LCCA30477-FT6 | Cable Assembly, 1 Conductor(s), Communication Cable, | Infinite Electronics | LCCA30309-FT6 vs LCCA30477-FT6 |
LCCA30474-FT6 | Cable Assembly, 1 Conductor(s), Communication Cable, | L-com Inc | LCCA30309-FT6 vs LCCA30474-FT6 |
LCCA30473-FT6 | Cable Assembly, 1 Conductor(s), Communication Cable, | L-com Inc | LCCA30309-FT6 vs LCCA30473-FT6 |
LCCA30539-FT6 | Cable Assembly, 1 Conductor(s), Communication Cable, | Infinite Electronics | LCCA30309-FT6 vs LCCA30539-FT6 |
LCCA30605-FT6 | Cable Assembly, 1 Conductor(s), Communication Cable, | Infinite Electronics | LCCA30309-FT6 vs LCCA30605-FT6 |
LCCA30473-FT6 | Cable Assembly, 1 Conductor(s), Communication Cable, | Infinite Electronics | LCCA30309-FT6 vs LCCA30473-FT6 |
LCCA30374-FT6 | Cable Assembly, 1 Conductor(s), Communication Cable, | Infinite Electronics | LCCA30309-FT6 vs LCCA30374-FT6 |
LCCA30411-FT6 | Cable Assembly, 1 Conductor(s), Communication Cable, | Infinite Electronics | LCCA30309-FT6 vs LCCA30411-FT6 |
LCCA30411-FT6 | Cable Assembly, 1 Conductor(s), Communication Cable, | L-com Inc | LCCA30309-FT6 vs LCCA30411-FT6 |
LCCA30610-FT6 | Cable Assembly, 1 Conductor(s), Communication Cable, | L-com Inc | LCCA30309-FT6 vs LCCA30610-FT6 |