Part Details for LCCA30384-FT6 by L-com Inc
Results Overview of LCCA30384-FT6 by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCCA30384-FT6
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
23AK4594
|
Newark | Cable Assy, Sma R/A Plug-Rp Sma Plug, 6 , Cable Length - Imperial:6Ft, Cable Length - Metric:1.8M, Coaxial Cable Type:Ca-100, Impedance:50Ohm, Jacket Color:Black, Product Range:Lcca30384 Series |L-Com LCCA30384-FT6 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$79.9700 | Buy Now |
|
DISTI #
17-LCCA30384-FT6
|
Mouser Electronics | RF Cable Assemblies SMA Male Right Angle to Reverse Polarity SMA Male | 0 |
|
$80.2000 / $94.0300 | Order Now |
|
DISTI #
73606113
|
RS | LOW LOSS SMA MALE RIGHT ANGLE TO REVERSE POLARITY SMA MALE RIGHT ANGLE CABLE A- Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$72.1300 / $82.9900 | RFQ |
|
|
Onlinecomponents.com | SMA Male Right Angle to Reverse Polarity SMA Male COO: Hong Kong RoHS: Compliant | 0 |
|
$73.0300 / $88.3400 | Buy Now |
|
DISTI #
LCCA30384-FT6
|
L-com US | This high quality Low loss SMA male right angle to reverse polarity SMA plug cable assembly using 100 series coax, 6 FT cable is part of a large selection of in-stock, commercial-off-the-shelf and custom-built coaxial cable assemblies for RF / microwave that all ship the same business day as they are ordered. LCCA30384-FT6 SMA cables from L-com are a great choice for solutions requiring high quality and rapid shipping. These high-quality RF coax cable assemblies can be used for telecom, military / defense, laboratory test & measurement, industrial / commercial and many other applications. Our expert technical support and knowledgeable sales teams are ready to help answer your RF coaxial cable assembly questions. These RF low loss coaxial cable assemblies are built with right angle SMA connection on one end and reverse polarity SMA connection on the other. This low lossright angle SMA to reverse polarity SMA cable from L-com has a male to plug gender combination. L-com's low loss RF cable assembly can be bent up to 1 inch with one time minimum bend radius of 0.55 inch. SMA plug to reverse polarity SMA male cable assembly LCCA30384-FT6 is manufactured with a flexible coax. These flexible SMA to SMA cable assemblies use CA-100 coax (CA-100 flexible) and are double shielded. This low loss radio frequency cord is wrapped in an PVC jacket which has a 0.11 inch diameter and provides low loss with a maximum VSWR of 1.5:1. L-com double shielded low loss SMA male right angle to reverse polarity SMA plug cable assembly using 100 series coax, 6 FT is built from quality components by skilled assemblers with many years of experience. Technical performance specifications on these SMA right angle male to reverse polarity SMA plug cables are located on the LCCA30384-FT6 datasheet PDF along with CAD drawing and dimensions. The L-com RF cable assembly data sheet with specs, drawing dimensions can be found on this product page just above. Our Custom Cable Configurator is where to find and build customized versions of this RF coaxial assembly or many other connectors and coax combinations that all ship the same-day. This product can also be called a low loss reverse polarity SMA plug to right angle SMA male cable assembly because it can be used in the opposite direction. This Low loss SMA male right angle to reverse polarity SMA plug cable assembly using 100 series coax, 6 FT is just one of a large selection of in-stock RF products available. L-com not only has this off-the-shelf and custom versions of our right angle SMA to reverse polarity SMA cable assembly available for same-day shipping, but we also have thousands of other products that have same day shipping. Because of all these reasons and more, L-com should be your number one source for wired and wireless connectivity products like our low loss SMA male right angle to reverse polarity SMA plug cable assembly using 100 series coax, 6 FT. Min Qty: 1 Package Multiple: 1 | 0 |
|
$66.3900 / $82.9900 | Buy Now |
Part Details for LCCA30384-FT6
LCCA30384-FT6 CAD Models
LCCA30384-FT6 Part Data Attributes
|
|
LCCA30384-FT6
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
LCCA30384-FT6
L-com Inc
Cable Assembly, 1 Conductor(s), Communication Cable
|
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Unknown | |
| Application | General Purpose, Laboratory Use | |
| Conductor Finish | Silver | |
| Conductor Material | Copper Alloy | |
| Connector Side1 | Sma Male | |
| Connector Side2 | Sma Male | |
| Connector Support Type | Cable Assembly | |
| Construction | Solid | |
| DIN Conformance | No | |
| IEC Conformance | No | |
| Insulator Material | Polytetrafluoroethylene | |
| Length | 1.829 Mm | |
| MIL Conformance | No | |
| Number of Conductors | 1 | |
| Shielding | Yes | |
| Wire and Cable Name | Communication Cable |
Alternate Parts for LCCA30384-FT6
This table gives cross-reference parts and alternative options found for LCCA30384-FT6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCCA30384-FT6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LCCA30376-FT6 | Infinite Electronics | Check for Price | Cable Assembly, 1 Conductor(s), Communication Cable, | LCCA30384-FT6 vs LCCA30376-FT6 |
| LCCA30376-FT6 | L-com Inc | Check for Price | Cable Assembly, 1 Conductor(s), Communication Cable | LCCA30384-FT6 vs LCCA30376-FT6 |
| LCCA30383-FT6 | Infinite Electronics | Check for Price | Cable Assembly, 1 Conductor(s), Communication Cable, | LCCA30384-FT6 vs LCCA30383-FT6 |