Part Details for LCCA30444-FT4 by L-com Inc
Results Overview of LCCA30444-FT4 by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (8 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCCA30444-FT4
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
23AK4975
|
Newark | Cable Assy, N Plug-Tnc Plug, 4 , Cable Length - Imperial:4Ft, Cable Length - Metric:1.2M, Coaxial Cable Type:0.141 Hand Formable, Impedance:50Ohm, Jacket Color:-, Product Range:Lcca30444 Series |L-Com LCCA30444-FT4 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$67.4500 | Buy Now |
|
DISTI #
17-LCCA30444-FT4
|
Mouser Electronics | RF Cable Assemblies N M to TNC M using LC141TB, 4 ft | 0 |
|
$67.6400 / $81.0600 | Order Now |
|
DISTI #
73601657
|
RS | N MALE TO TNC MALE CABLE ASSEMBLY USING LC141TB COAX4 FT- Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$60.8400 / $70.0000 | RFQ |
|
|
Onlinecomponents.com | N M to TNC M using LC141TB, 4 ft COO: Mexico RoHS: Compliant | 0 |
|
$59.2200 / $79.6400 | Buy Now |
|
DISTI #
LCCA30444-FT4
|
L-com US | L-com N male to TNC male cable assembly using LC141TB coax, 4 FT is available for same day shipping from our facility. This high quality N cable is part of a large selection of in-stock, commercial-off-the-shelf and custom-built coaxial cable assemblies for RF / microwave that all ship the same business day as they are ordered. LCCA30444-FT4 N cables from L-com are a great choice for solutions requiring high quality and rapid shipping. These high-quality RF coax cable assemblies can be used for telecom, military / defense, laboratory test & measurement, industrial / commercial and many other applications. Our expert technical support and knowledgeable sales teams are ready to help answer your RF coaxial cable assembly questions. These RF coaxial cable assemblies are built with N connection on one end and TNC connection on the other. This N to TNC cable from L-com has a male to male gender combination. Our N male to TNC male coaxial assembly part number LCCA30444-FT4 can also be known as N plug to TNC plug cable assembly when using alternate gender names. N plug to TNC plug cable assembly LCCA30444-FT4 is manufactured with a formable coax. Maximum frequency for these N to TNC M/M cables is 6 GHz. Technical performance specifications on these 6 GHz N male to TNC male cables are located on the LCCA30444-FT4 datasheet PDF along with CAD drawing and dimensions. The L-Com RF cable assembly data sheet with specs, drawing dimensions can be found on this product page just above. Our Custom Cable Configurator is where to find and build customized versions of this RF coaxial assembly or many other connectors and coax combinations that all ship the same-day. This product can also be called a TNC male to N male cable assembly because it can be used in the opposite direction. N male to TNC male cable assembly using LC141TB coax, 4 FT is just one of a large selection of in-stock RF products available. L-com not only has this off-the-shelf and custom versions of our N to TNC cable assembly available for same-day shipping, but we also have thousands of other products that have same day shipping. Because of all these reasons and more, L-com should be your number one source for wired and wireless connectivity products like our N male to TNC male cable assembly using LC141TB coax, 4 FT. Min Qty: 1 Package Multiple: 1 | 3 |
|
$55.9900 / $69.9900 | Buy Now |
Part Details for LCCA30444-FT4
LCCA30444-FT4 CAD Models
LCCA30444-FT4 Part Data Attributes
|
|
LCCA30444-FT4
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
LCCA30444-FT4
L-com Inc
Cable Assembly, 1 Conductor(s), Communication Cable
|
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Unknown | |
| Application | General Purpose, Laboratory Use | |
| Conductor Finish | Silver | |
| Connector Side1 | N Male | |
| Connector Side2 | Tnc Male | |
| Connector Support Type | Cable Assembly | |
| Construction | Solid | |
| DIN Conformance | No | |
| IEC Conformance | No | |
| Insulator Material | Polytetrafluoroethylene | |
| Length | 1.219 Mm | |
| MIL Conformance | No | |
| Number of Conductors | 1 | |
| Shielding | Yes | |
| Wire and Cable Name | Communication Cable |
Alternate Parts for LCCA30444-FT4
This table gives cross-reference parts and alternative options found for LCCA30444-FT4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCCA30444-FT4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LCCA30343-FT4 | L-com Inc | $106.3553 | Cable Assembly, 1 Conductor(s), Communication Cable | LCCA30444-FT4 vs LCCA30343-FT4 |
| LCCA30580-FT4 | L-com Inc | Check for Price | Cable Assembly, 1 Conductor(s), Communication Cable | LCCA30444-FT4 vs LCCA30580-FT4 |
| LCCA30448-FT4 | L-com Inc | Check for Price | Cable Assembly, 1 Conductor(s), Communication Cable | LCCA30444-FT4 vs LCCA30448-FT4 |
| LCCA30646-FT4 | Infinite Electronics | Check for Price | Cable Assembly, 1 Conductor(s), Communication Cable, | LCCA30444-FT4 vs LCCA30646-FT4 |
| LCCA30305-FT4 | L-com Inc | Check for Price | Cable Assembly, 1 Conductor(s), Communication Cable | LCCA30444-FT4 vs LCCA30305-FT4 |
| LCCA30642-FT4 | Infinite Electronics | Check for Price | Cable Assembly, 1 Conductor(s), Communication Cable, | LCCA30444-FT4 vs LCCA30642-FT4 |
| LCCA30331-FT4 | L-com Inc | Check for Price | Cable Assembly, 1 Conductor(s), Communication Cable | LCCA30444-FT4 vs LCCA30331-FT4 |
| LCCA30510-FT4 | Infinite Electronics | Check for Price | Cable Assembly, 1 Conductor(s), Communication Cable, | LCCA30444-FT4 vs LCCA30510-FT4 |