Part Details for LCCA30453-FT1.5 by L-com Inc
Results Overview of LCCA30453-FT1.5 by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (7 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCCA30453-FT1.5
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
23AK5043
|
Newark | Cable Assy, N Jack-Tnc R/A Plug, 1.5 , Cable Length - Imperial:1.5Ft, Cable Length - Metric:457.2Mm, Coaxial Cable Type:0.141 Hand Formable, Impedance:50Ohm, Jacket Color:-, Product Range:Lcca30453 Series |L-Com LCCA30453-FT1.5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$75.9800 | Buy Now |
|
DISTI #
5073-LCCA30453-FT1.5-ND
|
DigiKey | COAX CBL N-TYPE TO TNC 18" Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$67.0500 | Buy Now |
|
DISTI #
17-LCCA30453-FT1.5
|
Mouser Electronics | RF Cable Assemblies N F to TNC MRA using LC141TB, 1.5 ft | 0 |
|
$52.0300 / $66.7600 | Order Now |
|
DISTI #
73612240
|
RS | N FEMALE TO TNC MALE RIGHT ANGLE CABLE ASSEMBLY USING LC141TB COAX1.5 FT- Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$57.2400 / $62.9100 | RFQ |
|
|
Onlinecomponents.com | N F to TNC MRA using LC141TB, 1.5 ft COO: Mexico RoHS: Compliant | 0 |
|
$49.3900 / $64.8400 | Buy Now |
|
DISTI #
LCCA30453-FT1.5
|
L-com US | L-com N female to TNC male right angle cable assembly using LC141TB coax, 1.5 FT is available for same day shipping from our facility. This high quality N cable is part of a large selection of in-stock, commercial-off-the-shelf and custom-built coaxial cable assemblies for RF / microwave that all ship the same business day as they are ordered. LCCA30453-FT1.5 N cables from L-com are a great choice for solutions requiring high quality and rapid shipping. These high-quality RF coax cable assemblies can be used for telecom, military / defense, laboratory test & measurement, industrial / commercial and many other applications. Our expert technical support and knowledgeable sales teams are ready to help answer your RF coaxial cable assembly questions. These RF coaxial cable assemblies are built with N connection on one end and right angle TNC connection on the other. This N to right angle TNC cable from L-com has a female to male gender combination. Our N female to TNC male coaxial assembly part number LCCA30453-FT1.5 can also be known as N jack to right angle TNC plug cable assembly when using alternate gender names. N jack to TNC plug cable assembly LCCA30453-FT1.5 is manufactured with a formable coax. Maximum frequency for these N to TNC F/M cables is 6 GHz. Technical performance specifications on these 6 GHz N female to TNC right angle male cables are located on the LCCA30453-FT1.5 datasheet PDF along with CAD drawing and dimensions. The L-Com RF cable assembly data sheet with specs, drawing dimensions can be found on this product page just above. Our Custom Cable Configurator is where to find and build customized versions of this RF coaxial assembly or many other connectors and coax combinations that all ship the same-day. This product can also be called a right angle TNC male to N female cable assembly because it can be used in the opposite direction. N female to TNC male right angle cable assembly using LC141TB coax, 1.5 FT is just one of a large selection of in-stock RF products available. L-com not only has this off-the-shelf and custom versions of our N to right angle TNC cable assembly available for same-day shipping, but we also have thousands of other products that have same day shipping. Because of all these reasons and more, L-com should be your number one source for wired and wireless connectivity products like our N female to TNC male right angle cable assembly using LC141TB coax, 1.5 FT. Min Qty: 1 Package Multiple: 1 | 1 |
|
$45.0200 / $56.9900 | Buy Now |
Part Details for LCCA30453-FT1.5
LCCA30453-FT1.5 CAD Models
LCCA30453-FT1.5 Part Data Attributes
|
|
LCCA30453-FT1.5
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
LCCA30453-FT1.5
L-com Inc
Cable Assembly, 1 Conductor(s), Communication Cable
|
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Unknown | |
| Application | General Purpose, Laboratory Use | |
| Conductor Finish | Silver | |
| Connector Side1 | N Female | |
| Connector Side2 | Tnc Male | |
| Connector Support Type | Cable Assembly | |
| Construction | Solid | |
| DIN Conformance | No | |
| IEC Conformance | No | |
| Insulator Material | Polytetrafluoroethylene | |
| Length | 0.457 Mm | |
| MIL Conformance | No | |
| Number of Conductors | 1 | |
| Shielding | Yes | |
| Wire and Cable Name | Communication Cable |
Alternate Parts for LCCA30453-FT1.5
This table gives cross-reference parts and alternative options found for LCCA30453-FT1.5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCCA30453-FT1.5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LCCA30584-FT1.5 | L-com Inc | $38.8519 | Cable Assembly, 1 Conductor(s), Communication Cable | LCCA30453-FT1.5 vs LCCA30584-FT1.5 |
| LCCA30651-FT1.5 | L-com Inc | $82.5121 | Cable Assembly, 1 Conductor(s), Communication Cable | LCCA30453-FT1.5 vs LCCA30651-FT1.5 |
| LCCA30328-FT1.5 | Infinite Electronics | Check for Price | Cable Assembly, 1 Conductor(s), Communication Cable, | LCCA30453-FT1.5 vs LCCA30328-FT1.5 |
| LCCA30332-FT1.5 | Infinite Electronics | Check for Price | Cable Assembly, 1 Conductor(s), Communication Cable, | LCCA30453-FT1.5 vs LCCA30332-FT1.5 |
| LCCA30692-FT1.5 | Infinite Electronics | Check for Price | Cable Assembly, 1 Conductor(s), Communication Cable, | LCCA30453-FT1.5 vs LCCA30692-FT1.5 |
| LCCA30457-FT1.5 | L-com Inc | Check for Price | Cable Assembly, 1 Conductor(s), Communication Cable | LCCA30453-FT1.5 vs LCCA30457-FT1.5 |
| LCCA30585-FT1.5 | Infinite Electronics | Check for Price | Cable Assembly, 1 Conductor(s), Communication Cable, | LCCA30453-FT1.5 vs LCCA30585-FT1.5 |