Part Details for LCCA30466-FT1.5 by L-com Inc
Results Overview of LCCA30466-FT1.5 by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCCA30466-FT1.5
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
23AK5146
|
Newark | Cable Assy, Bnc Jack-Sma Plug, 1.5 , Cable Length - Imperial:1.5Ft, Cable Length - Metric:457.2Mm, Coaxial Cable Type:0.141 Hand Formable, Impedance:50Ohm, Jacket Color:Black, Product Range:Lcca30466 Series |L-Com LCCA30466-FT1.5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$119.9800 | Buy Now |
|
DISTI #
5073-LCCA30466-FT1.5-ND
|
DigiKey | COAX CBL BNC TO SMA 18" Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$101.8100 | Buy Now |
|
DISTI #
17-LCCA30466-FT1.5
|
Mouser Electronics | RF Cable Assemblies SMA M to BNC F using LC141TBJ, 1.5 ft | 0 |
|
$86.9700 / $101.9600 | Order Now |
|
DISTI #
73599297
|
RS | SMA MALE TO BNC FEMALE CABLE ASSEMBLY USING LC141TBJ COAX1.5 FT- Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$78.2200 / $89.9900 | RFQ |
|
|
Onlinecomponents.com | SMA M to BNC F using LC141TBJ, 1.5 ft COO: China RoHS: Compliant | 0 |
|
$79.1900 / $95.7900 | Buy Now |
|
DISTI #
LCCA30466-FT1.5
|
L-com US | L-com SMA male to BNC female cable assembly using LC141TBJ coax, 1.5 FT is available for same day shipping from our facility. This high quality SMA cable is part of a large selection of in-stock, commercial-off-the-shelf and custom-built coaxial cable assemblies for RF / microwave that all ship the same business day as they are ordered. LCCA30466-FT1.5 SMA cables from L-com are a great choice for solutions requiring high quality and rapid shipping. These high-quality RF coax cable assemblies can be used for telecom, military / defense, laboratory test & measurement, industrial / commercial and many other applications. Our expert technical support and knowledgeable sales teams are ready to help answer your RF coaxial cable assembly questions. These RF coaxial cable assemblies are built with SMA connection on one end and BNC connection on the other. This SMA to BNC cable from L-com has a male to female gender combination. Our SMA male to BNC female coaxial assembly part number LCCA30466-FT1.5 can also be known as SMA plug to BNC jack cable assembly when using alternate gender names. SMA plug to BNC jack cable assembly LCCA30466-FT1.5 is manufactured with a formable coax. These formable SMA to BNC cable assemblies use LC141TBJ coax and are single shielded. L-com single shielded SMA male to BNC female cable assembly using LC141TBJ coax, 1.5 FT is built from quality components by skilled assemblers with many years of experience. Maximum frequency for these SMA to BNC M/F cables is 2 GHz. Technical performance specifications on these 2 GHz SMA male to BNC female cables are located on the LCCA30466-FT1.5 datasheet PDF along with CAD drawing and dimensions. The L-Com RF cable assembly data sheet with specs, drawing dimensions can be found on this product page just above. Our Custom Cable Configurator is where to find and build customized versions of this RF coaxial assembly or many other connectors and coax combinations that all ship the same-day. This product can also be called a BNC female to SMA male cable assembly because it can be used in the opposite direction. SMA male to BNC female cable assembly using LC141TBJ coax, 1.5 FT is just one of a large selection of in-stock RF products available. L-com not only has this off-the-shelf and custom versions of our SMA to BNC cable assembly available for same-day shipping, but we also have thousands of other products that have same day shipping. Because of all these reasons and more, L-com should be your number one source for wired and wireless connectivity products like our SMA male to BNC female cable assembly using LC141TBJ coax, 1.5 FT. Min Qty: 1 Package Multiple: 1 | 20 |
|
$71.9900 / $89.9900 | Buy Now |
Part Details for LCCA30466-FT1.5
LCCA30466-FT1.5 CAD Models
LCCA30466-FT1.5 Part Data Attributes
|
|
LCCA30466-FT1.5
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
LCCA30466-FT1.5
L-com Inc
Cable Assembly, 1 Conductor(s), Communication Cable
|
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Unknown | |
| Application | General Purpose, Laboratory Use | |
| Conductor Finish | Silver | |
| Connector Side1 | Sma Male | |
| Connector Side2 | Bnc Female | |
| Connector Support Type | Cable Assembly | |
| Construction | Solid | |
| DIN Conformance | No | |
| IEC Conformance | No | |
| Insulator Material | Polytetrafluoroethylene | |
| Length | 0.457 Mm | |
| MIL Conformance | No | |
| Number of Conductors | 1 | |
| Shielding | Yes | |
| Wire and Cable Name | Communication Cable |
Alternate Parts for LCCA30466-FT1.5
This table gives cross-reference parts and alternative options found for LCCA30466-FT1.5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCCA30466-FT1.5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LCCA30466-FT1.5 | Infinite Electronics | Check for Price | Cable Assembly, 1 Conductor(s), Communication Cable, | LCCA30466-FT1.5 vs LCCA30466-FT1.5 |