Part Details for LCCA30492-FT10 by L-com Inc
Results Overview of LCCA30492-FT10 by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (7 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCCA30492-FT10
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
23AK5354
|
Newark | Cable Assy, Sma R/A Plug-Tnc Plug, 10 , Cable Length - Imperial:10Ft, Cable Length - Metric:3.05M, Coaxial Cable Type:0.141 Hand Formable, Impedance:50Ohm, Jacket Color:Black, Product Range:Lcca30492 Series |L-Com LCCA30492-FT10 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$157.1600 | Buy Now |
|
DISTI #
5073-LCCA30492-FT10-ND
|
DigiKey | COAX CBL SMA TO TNC 10' Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$138.4800 | Buy Now |
|
DISTI #
17-LCCA30492-FT10
|
Mouser Electronics | RF Cable Assemblies SMA MRA to TNC M using LC141TBJ, 10 ft | 0 |
|
$121.7600 / $142.7500 | Order Now |
|
DISTI #
73612335
|
RS | SMA MALE RIGHT ANGLE TO TNC MALE CABLE ASSEMBLY USING LC141TBJ COAX10 FT- Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$109.5100 / $125.9900 | RFQ |
|
|
Onlinecomponents.com | SMA MRA to TNC M using LC141TBJ, 10 ft COO: China RoHS: Compliant | 0 |
|
$110.5100 / $134.1100 | Buy Now |
|
DISTI #
LCCA30492-FT10
|
L-com US | L-com SMA male right angle to TNC male cable assembly using LC141TBJ coax, 10 FT is available for same day shipping from our facility. This high quality SMA cable is part of a large selection of in-stock, commercial-off-the-shelf and custom-built coaxial cable assemblies for RF / microwave that all ship the same business day as they are ordered. LCCA30492-FT10 SMA cables from L-com are a great choice for solutions requiring high quality and rapid shipping. These high-quality RF coax cable assemblies can be used for telecom, military / defense, laboratory test & measurement, industrial / commercial and many other applications. Our expert technical support and knowledgeable sales teams are ready to help answer your RF coaxial cable assembly questions. These RF coaxial cable assemblies are built with right angle SMA connection on one end and TNC connection on the other. This right angle SMA to TNC cable from L-com has a male to male gender combination. Our SMA male to TNC male coaxial assembly part number LCCA30492-FT10 can also be known as right angle SMA plug to TNC plug cable assembly when using alternate gender names. SMA plug to TNC plug cable assembly LCCA30492-FT10 is manufactured with a formable coax. Maximum frequency for these SMA to TNC M/M cables is 6 GHz. Technical performance specifications on these 6 GHz SMA right angle male to TNC male cables are located on the LCCA30492-FT10 datasheet PDF along with CAD drawing and dimensions. The L-Com RF cable assembly data sheet with specs, drawing dimensions can be found on this product page just above. Our Custom Cable Configurator is where to find and build customized versions of this RF coaxial assembly or many other connectors and coax combinations that all ship the same-day. This product can also be called a TNC male to right angle SMA male cable assembly because it can be used in the opposite direction. SMA male right angle to TNC male cable assembly using LC141TBJ coax, 10 FT is just one of a large selection of in-stock RF products available. L-com not only has this off-the-shelf and custom versions of our right angle SMA to TNC cable assembly available for same-day shipping, but we also have thousands of other products that have same day shipping. Because of all these reasons and more, L-com should be your number one source for wired and wireless connectivity products like our SMA male right angle to TNC male cable assembly using LC141TBJ coax, 10 FT. Min Qty: 1 Package Multiple: 1 | 3 |
|
$100.7900 / $125.9900 | Buy Now |
Part Details for LCCA30492-FT10
LCCA30492-FT10 CAD Models
LCCA30492-FT10 Part Data Attributes
|
|
LCCA30492-FT10
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
LCCA30492-FT10
L-com Inc
Cable Assembly, 1 Conductor(s), Communication Cable
|
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Unknown | |
| Application | General Purpose, Laboratory Use | |
| Conductor Finish | Silver | |
| Connector Side1 | Sma Male | |
| Connector Side2 | Tnc Male | |
| Connector Support Type | Cable Assembly | |
| Construction | Solid | |
| DIN Conformance | No | |
| IEC Conformance | No | |
| Insulator Material | Polytetrafluoroethylene | |
| Length | 3.048 Mm | |
| MIL Conformance | No | |
| Number of Conductors | 1 | |
| Shielding | Yes | |
| Wire and Cable Name | Communication Cable |
Alternate Parts for LCCA30492-FT10
This table gives cross-reference parts and alternative options found for LCCA30492-FT10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCCA30492-FT10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LCCA30313-FT10 | L-com Inc | $107.8565 | Cable Assembly, 1 Conductor(s), Communication Cable | LCCA30492-FT10 vs LCCA30313-FT10 |
| LCCA30621-FT10 | L-com Inc | $168.1488 | Cable Assembly, 1 Conductor(s), Communication Cable | LCCA30492-FT10 vs LCCA30621-FT10 |
| LCCA30488-FT10 | L-com Inc | Check for Price | Cable Assembly, 1 Conductor(s), Communication Cable | LCCA30492-FT10 vs LCCA30488-FT10 |
| LCCA30621-FT10 | Infinite Electronics | Check for Price | Cable Assembly, 1 Conductor(s), Communication Cable, | LCCA30492-FT10 vs LCCA30621-FT10 |
| LCCA30620-FT10 | Infinite Electronics | Check for Price | Cable Assembly, 1 Conductor(s), Communication Cable, | LCCA30492-FT10 vs LCCA30620-FT10 |
| LCCA30492-FT10 | Infinite Electronics | Check for Price | Cable Assembly, 1 Conductor(s), Communication Cable, | LCCA30492-FT10 vs LCCA30492-FT10 |
| LCCA30488-FT10 | Infinite Electronics | Check for Price | Cable Assembly, 1 Conductor(s), Communication Cable, | LCCA30492-FT10 vs LCCA30488-FT10 |