Part Details for LCCA30578-FT3 by L-com Inc
Results Overview of LCCA30578-FT3 by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (4 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCCA30578-FT3
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
23AK6043
|
Newark | Cable Assy, N Plug-Tnc Jack, 3 , Cable Length - Imperial:3Ft, Cable Length - Metric:914.4Mm, Coaxial Cable Type:0.085 Hand Formable, Impedance:50Ohm, Jacket Color:-, Product Range:Lcca30578 Series |L-Com LCCA30578-FT3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$66.4800 | Buy Now |
|
DISTI #
5073-LCCA30578-FT3-ND
|
DigiKey | COAX CBL N-TYPE TO TNC 36" Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$79.8500 | Buy Now |
|
DISTI #
17-LCCA30578-FT3
|
Mouser Electronics | RF Cable Assemblies N M to TNC F using LC085TB, 3 ft | 0 |
|
$66.6700 / $79.9100 | Order Now |
|
DISTI #
73601034
|
RS | N MALE TO TNC FEMALE CABLE ASSEMBLY USING LC085TB COAX3 FT- Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$59.9600 / $69.0000 | RFQ |
|
|
Onlinecomponents.com | N M to TNC F using LC085TB, 3 ft COO: Mexico RoHS: Compliant | 0 |
|
$58.3700 / $78.5000 | Buy Now |
|
DISTI #
LCCA30578-FT3
|
L-com US | L-com N male to TNC female cable assembly using LC085TB coax, 3 FT is available for same day shipping from our facility. This high quality N cable is part of a large selection of in-stock, commercial-off-the-shelf and custom-built coaxial cable assemblies for RF / microwave that all ship the same business day as they are ordered. LCCA30578-FT3 N cables from L-com are a great choice for solutions requiring high quality and rapid shipping. These high-quality RF coax cable assemblies can be used for telecom, military / defense, laboratory test & measurement, industrial / commercial and many other applications. Our expert technical support and knowledgeable sales teams are ready to help answer your RF coaxial cable assembly questions. These RF coaxial cable assemblies are built with N connection on one end and TNC connection on the other. This N to TNC cable from L-com has a male to female gender combination. Our N male to TNC female coaxial assembly part number LCCA30578-FT3 can also be known as N plug to TNC jack cable assembly when using alternate gender names. N plug to TNC jack cable assembly LCCA30578-FT3 is manufactured with a formable coax. These formable N to TNC cable assemblies use LC085TB coax and are single shielded. L-com single shielded N male to TNC female cable assembly using LC085TB coax, 3 FT is built from quality components by skilled assemblers with many years of experience. Maximum frequency for these N to TNC M/F cables is 6 GHz. Technical performance specifications on these 6 GHz N male to TNC female cables are located on the LCCA30578-FT3 datasheet PDF along with CAD drawing and dimensions. The L-Com RF cable assembly data sheet with specs, drawing dimensions can be found on this product page just above. Our Custom Cable Configurator is where to find and build customized versions of this RF coaxial assembly or many other connectors and coax combinations that all ship the same-day. This product can also be called a TNC female to N male cable assembly because it can be used in the opposite direction. N male to TNC female cable assembly using LC085TB coax, 3 FT is just one of a large selection of in-stock RF products available. L-com not only has this off-the-shelf and custom versions of our N to TNC cable assembly available for same-day shipping, but we also have thousands of other products that have same day shipping. Because of all these reasons and more, L-com should be your number one source for wired and wireless connectivity products like our N male to TNC female cable assembly using LC085TB coax, 3 FT. Min Qty: 1 Package Multiple: 1 | 7 |
|
$55.1900 / $68.9900 | Buy Now |
Part Details for LCCA30578-FT3
LCCA30578-FT3 CAD Models
LCCA30578-FT3 Part Data Attributes
|
|
LCCA30578-FT3
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
LCCA30578-FT3
L-com Inc
Cable Assembly, 1 Conductor(s), Communication Cable
|
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Unknown | |
| Application | General Purpose, Laboratory Use | |
| Connector Side1 | N Male | |
| Connector Side2 | Tnc Female | |
| Connector Support Type | Cable Assembly | |
| Construction | Solid | |
| DIN Conformance | No | |
| IEC Conformance | No | |
| Insulator Material | Polytetrafluoroethylene | |
| Length | 0.914 Mm | |
| MIL Conformance | No | |
| Number of Conductors | 1 | |
| Shielding | Yes | |
| Wire and Cable Name | Communication Cable |
Alternate Parts for LCCA30578-FT3
This table gives cross-reference parts and alternative options found for LCCA30578-FT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCCA30578-FT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LCCA30681-FT3 | L-com Inc | $27.5251 | Cable Assembly, 1 Conductor(s), Communication Cable | LCCA30578-FT3 vs LCCA30681-FT3 |
| LCCA30451-FT3 | L-com Inc | $41.3080 | Cable Assembly, 1 Conductor(s), Communication Cable | LCCA30578-FT3 vs LCCA30451-FT3 |
| LCCA30450-FT3 | Infinite Electronics | Check for Price | Cable Assembly, 1 Conductor(s), Communication Cable, | LCCA30578-FT3 vs LCCA30450-FT3 |
| LCCA30516-FT3 | Infinite Electronics | Check for Price | Cable Assembly, 1 Conductor(s), Communication Cable, | LCCA30578-FT3 vs LCCA30516-FT3 |