Part Details for LCCA30597-FT3 by L-com Inc
Results Overview of LCCA30597-FT3 by L-com Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCCA30597-FT3
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
5073-LCCA30597-FT3-ND
|
DigiKey | COAX CBL BNC TO TNC 36" Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$94.5400 | Buy Now |
|
DISTI #
17-LCCA30597-FT3
|
Mouser Electronics | RF Cable Assemblies TNC FBH to BNC F using LC085TB, 3 ft | 0 |
|
$80.2000 / $94.0300 | Order Now |