Part Details for LCCA30665-FT2 by L-com Inc
Results Overview of LCCA30665-FT2 by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCCA30665-FT2
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
23AK6730
|
Newark | Cable Assy, N Plug-Sma Plug, 2 , Cable Length - Imperial:2Ft, Cable Length - Metric:609.6Mm, Coaxial Cable Type:Rg58, Impedance:50Ohm, Jacket Color:Black, Product Range:Lcca30665 Series, Connector To Connector:N-Type Plug To Sma Plug |L-Com LCCA30665-FT2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$45.1900 | Buy Now |
|
DISTI #
5073-LCCA30665-FT2-ND
|
DigiKey | COAX CBL SMA TO N-TYPE 24" Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$54.2500 | Buy Now |
|
DISTI #
17-LCCA30665-FT2
|
Mouser Electronics | RF Cable Assemblies N Male to SMA Male Using RG58, 2 FT | 0 |
|
$41.2600 / $54.2600 | Order Now |
|
DISTI #
73602433
|
RS | N MALE TO SMA MALE CABLE ASSEMBLY USING RG58 COAX2 FT- Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$45.3900 / $49.8800 | RFQ |
|
|
Onlinecomponents.com | N Male to SMA Male Using RG58, 2 FT COO: China RoHS: Compliant | 0 |
|
$39.1800 / $51.4300 | Buy Now |
|
DISTI #
LCCA30665-FT2
|
L-com US | L-com N male to SMA male cable assembly using RG58 coax, 2 FT is available for same day shipping from our facility. This high quality N cable is part of a large selection of in-stock, commercial-off-the-shelf and custom-built coaxial cable assemblies for RF / microwave that all ship the same business day as they are ordered. LCCA30665-FT2 N cables from L-com are a great choice for solutions requiring high quality and rapid shipping. These high-quality RF coax cable assemblies can be used for telecom, military / defense, laboratory test & measurement, industrial / commercial and many other applications. Our expert technical support and knowledgeable sales teams are ready to help answer your RF coaxial cable assembly questions. These RF coaxial cable assemblies are built with N connection on one end and SMA connection on the other. This N to SMA cable from L-com has a male to male gender combination. Our N male to SMA male coaxial assembly part number LCCA30665-FT2 can also be known as N plug to SMA plug cable assembly when using alternate gender names. N plug to SMA plug cable assembly LCCA30665-FT2 is manufactured with a flexible coax. These flexible N to SMA cable assemblies use RG58 coax and are single shielded. L-com single shielded N male to SMA male cable assembly using RG58 coax, 2 FT is built from quality components by skilled assemblers with many years of experience. Maximum frequency for these N to SMA M/M cables is 1 GHz. Technical performance specifications on these 1 GHz N male to SMA male cables are located on the LCCA30665-FT2 datasheet PDF along with CAD drawing and dimensions. The L-Com RF cable assembly data sheet with specs, drawing dimensions can be found on this product page just above. Our Custom Cable Configurator is where to find and build customized versions of this RF coaxial assembly or many other connectors and coax combinations that all ship the same-day. This product can also be called a SMA male to N male cable assembly because it can be used in the opposite direction. N male to SMA male cable assembly using RG58 coax, 2 FT is just one of a large selection of in-stock RF products available. L-com not only has this off-the-shelf and custom versions of our N to SMA cable assembly available for same-day shipping, but we also have thousands of other products that have same day shipping. Because of all these reasons and more, L-com should be your number one source for wired and wireless connectivity products like our N male to SMA male cable assembly using RG58 coax, 2 FT. Min Qty: 1 Package Multiple: 1 | 1 |
|
$39.3200 / $45.1900 | Buy Now |