Part Details for LCCA30687-FT10 by L-com Inc
Results Overview of LCCA30687-FT10 by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCCA30687-FT10
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
23AK6905
|
Newark | Cable Assy, Bnc Plug-N Blkhd Jack, 10 , Cable Length - Imperial:10Ft, Cable Length - Metric:3.05M, Coaxial Cable Type:Rg58, Impedance:50Ohm, Jacket Color:Black, Product Range:Lcca30687 Series |L-Com LCCA30687-FT10 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$40.4600 / $46.0200 | Buy Now |
|
DISTI #
5073-LCCA30687-FT10-ND
|
DigiKey | COAX CBL BNC TO N-TYPE 10' Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$55.9900 | Buy Now |
|
DISTI #
17-LCCA30687-FT10
|
Mouser Electronics | RF Cable Assemblies N Female Bulkhead to BNC Male Using RG58, 10 FT | 0 |
|
$42.7200 / $55.4500 | Order Now |
|
DISTI #
73615640
|
RS | N FEMALE BULKHEAD TO BNC MALE CABLE ASSEMBLY USING RG58 COAX10 FT- Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$40.6800 / $46.8100 | RFQ |
|
|
Onlinecomponents.com | N Female Bulkhead to BNC Male Using RG58, 10 FT COO: China RoHS: Compliant | 0 |
|
$40.5600 / $53.2400 | Buy Now |
|
DISTI #
LCCA30687-FT10
|
L-com US | L-com N female bulkhead to BNC male cable assembly using RG58 coax, 10 FT is available for same day shipping from our facility. This high quality N cable is part of a large selection of in-stock, commercial-off-the-shelf and custom-built coaxial cable assemblies for RF / microwave that all ship the same business day as they are ordered. LCCA30687-FT10 N cables from L-com are a great choice for solutions requiring high quality and rapid shipping. These high-quality RF coax cable assemblies can be used for telecom, military / defense, laboratory test & measurement, industrial / commercial and many other applications. Our expert technical support and knowledgeable sales teams are ready to help answer your RF coaxial cable assembly questions. These RF coaxial cable assemblies are built with N bulkhead connection on one end and BNC connection on the other. This N to BNC cable from L-com has a female to male gender combination. Our N female to BNC male coaxial assembly part number LCCA30687-FT10 can also be known as N jack to BNC plug cable assembly when using alternate gender names. N jack to BNC plug cable assembly LCCA30687-FT10 is manufactured with a flexible coax. These flexible N to BNC cable assemblies use RG58 coax and are single shielded. L-com single shielded N female bulkhead to BNC male cable assembly using RG58 coax, 10 FT is built from quality components by skilled assemblers with many years of experience. Maximum frequency for these N to BNC F/M cables is 1 GHz. Technical performance specifications on these 1 GHz N femalebulkhead to BNC male cables are located on the LCCA30687-FT10 datasheet PDF along with CAD drawing and dimensions. The L-Com RF cable assembly data sheet with specs, drawing dimensions can be found on this product page just above. Our Custom Cable Configurator is where to find and build customized versions of this RF coaxial assembly or many other connectors and coax combinations that all ship the same-day. This product can also be called a BNC male to N female bulkhead cable assembly because it can be used in the opposite direction. N female bulkhead to BNC male cable assembly using RG58 coax, 10 FT is just one of a large selection of in-stock RF products available. L-com not only has this off-the-shelf and custom versions of our N to BNC cable assembly available for same-day shipping, but we also have thousands of other products that have same day shipping. Because of all these reasons and more, L-com should be your number one source for wired and wireless connectivity products like our N female bulkhead to BNC male cable assembly using RG58 coax, 10 FT. Min Qty: 1 Package Multiple: 1 | 1 |
|
$40.7100 / $46.7900 | Buy Now |
Part Details for LCCA30687-FT10
LCCA30687-FT10 CAD Models
LCCA30687-FT10 Part Data Attributes
|
|
LCCA30687-FT10
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
LCCA30687-FT10
L-com Inc
Cable Assembly, 1 Conductor(s), Communication Cable
|
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Unknown | |
| Application | General Purpose, Laboratory Use | |
| Connector Side1 | N Female | |
| Connector Side2 | Bnc Male | |
| Connector Support Type | Cable Assembly | |
| Construction | Solid | |
| DIN Conformance | No | |
| IEC Conformance | No | |
| Insulator Material | Polytetrafluoroethylene | |
| Length | 3.048 Mm | |
| MIL Conformance | No | |
| Number of Conductors | 1 | |
| Shielding | Yes | |
| Wire and Cable Name | Communication Cable |