Part Details for LCCA30800/RD-FT1 by L-com Inc
Results Overview of LCCA30800/RD-FT1 by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCCA30800/RD-FT1
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
60AK0831
|
Newark | Hd Bnc M To Hd Bnc M Using Red Belden 1694A, 1 Foo |L-Com LCCA30800/RD-FT1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$38.0900 / $48.9000 | Buy Now |
|
DISTI #
5073-LCCA30800/RD-FT1-ND
|
DigiKey | COAX CBL HD-BNC TO HD-BNC 12" Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$47.3900 | Buy Now |
|
DISTI #
17-LCCA30800/RD-FT1
|
Mouser Electronics | RF Cable Assemblies HD BNC M to HD BNC M Using Red Belden 1694A, 1 Foo | 0 |
|
$35.6000 / $46.8200 | Order Now |
|
DISTI #
74000435
|
RS | HD BNC M TO HD BNC M USING RED BELDEN 1694A, 1OO Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$42.6500 / $47.3900 | RFQ |
|
|
Onlinecomponents.com | HD BNC M to HD BNC M Using Red Belden 1694A, 1 Foo COO: Mexico RoHS: Compliant | 0 |
|
$33.7900 / $44.3600 | Buy Now |
|
DISTI #
LCCA30800/RD-FT1
|
L-com US | L-com's LCCA30800/RD-FT1 is a 75 Ohm 6G SDI HD-BNC male to HD-BNC male cable assembly using 1694A-RD coax, 1 FT and ships same-day. These flexible RF cable assemblies are ideal for applications where flexure is required. Our L-com HD-BNC to HD-BNC cable assembly has a male to male gender configuration with 75 Ohm flexible 1694A-RD series coax and operates to 6 GHz and enables 6Gb/s data transfer rates for high resolution uncompressed video signal transmission. These products offer 4K and Ultra-HD quality signals that meet SMPTE Standard 2081-1. The shielding of this HD-BNC cable is comprised of aluminum polyester. Custom versions of this HD-BNC male to HD-BNC male cable, along with the rest of L-com's other RF assemblies, can also be built and shipped same day. Other available RF cable assembly value added services from L-com include connector orientation or clocking, heat shrink booting and custom labeling. RF testing can also be performed to document the electrical performance of your cable assembly. Contact a sales representative for testing or custom RF cable quotes. Part number LCCA30800/RD-FT1 L-com 75 Ohm 6G SDI HD-BNC Male to HD-BNC Male Cable Assembly using 1694A-RD Coax, 1 FT data sheet PDF includes details of the RF product specifications, CAD drawing(s) and dimensions below. Min Qty: 1 Package Multiple: 1 | 10 |
|
$33.9200 / $38.9900 | Buy Now |