Part Details for LCD-016N002A-NMK-EU by Vishay Intertechnologies
Overview of LCD-016N002A-NMK-EU by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8644ARUZ | Analog Devices | QUAD 18V LCD DRIVER | |
AD8644ARUZ-REEL | Analog Devices | QUAD 18V LCD DRIVER | |
AD8614ARTZ-REEL7 | Analog Devices | SINGLE 18V LCD DRIVER |
Part Details for LCD-016N002A-NMK-EU
LCD-016N002A-NMK-EU CAD Models
LCD-016N002A-NMK-EU Part Data Attributes
|
LCD-016N002A-NMK-EU
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
LCD-016N002A-NMK-EU
Vishay Intertechnologies
5 X 8 Dot Matrix LCD Display
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Character Font Type | 5x8 + CSR | |
Characters Per Row | 16 | |
Display Format | 16 X 2 | |
Display Height | 5.55 mm | |
Fluid Type | STN NEGATIVE | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Optoelectronic Device Type | 5 X 8 DOT MATRIX LCD DISPLAY | |
Overall Depth | 9.7 mm | |
Overall Height | 44 mm | |
Overall Length | 84 mm | |
Polarization Mode | TRANSFLECTIVE | |
Rows Per Display | 2 | |
Supply Voltage-Nom | 3.8 V | |
Terminal Finish | Matte Tin (Sn) | |
Viewing Area Height | 16 mm | |
Viewing Area Length | 66 mm |