Part Details for LCD-240H064C-FFB-V by Vishay Intertechnologies
Overview of LCD-240H064C-FFB-V by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Healthcare
Part Details for LCD-240H064C-FFB-V
LCD-240H064C-FFB-V CAD Models
LCD-240H064C-FFB-V Part Data Attributes:
|
LCD-240H064C-FFB-V
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
LCD-240H064C-FFB-V
Vishay Intertechnologies
Graphic Dot Matrix LCD Display
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Backlight | CCFL-WHITE | |
Display Height | 33.88 mm | |
Fluid Type | FSTN POSITIVE | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Optoelectronic Device Type | GRAPHIC DOT MATRIX LCD DISPLAY | |
Pixel Format | 240X64 | |
Polarization Mode | TRANSFLECTIVE | |
Supply Voltage-Max | 13.3 V | |
Supply Voltage-Min | 12.1 V | |
Supply Voltage-Nom | 12.7 V | |
Terminal Finish | Matte Tin (Sn) | |
Viewing Area Height | 39 mm | |
Viewing Area Length | 133 mm |