Part Details for LCD-H301C31KR-1 by ITW Lumex
Overview of LCD-H301C31KR-1 by ITW Lumex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Audio and Video Systems
Financial Technology (Fintech)
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Entertainment and Gaming
Automotive
Part Details for LCD-H301C31KR-1
LCD-H301C31KR-1 CAD Models
LCD-H301C31KR-1 Part Data Attributes:
|
LCD-H301C31KR-1
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
LCD-H301C31KR-1
ITW Lumex
Seven Segment Numeric
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Display Height | 7.87 mm | |
Fluid Type | TN | |
Number of Functions | 5 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SEVEN SEGMENT NUMERIC LCD DISPLAY | |
Polarization Mode | REFLECTIVE | |
Supply Voltage-Nom | 3 V | |
Viewing Area Height | 10 mm | |
Viewing Area Length | 28 mm |