Part Details for LCD-S401M16KR by ITW Lumex
Overview of LCD-S401M16KR by ITW Lumex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for LCD-S401M16KR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78T2256
|
Newark | 4 Dgt Lcd Pnl, tn,3.ov Reflective Rohs Compliant: Yes |Lumex LCD-S401M16KR Min Qty: 4320 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6040 / $0.6200 | Buy Now |
DISTI #
LCD-S401M16KR-ND
|
DigiKey | LCD MOD 4 DIG 4 X 1 REFLECTIVE Min Qty: 1 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$0.5682 / $1.7700 | Buy Now |
DISTI #
696-LCD-S401M16KR
|
Mouser Electronics | LCD Numeric Display Modules 4 Digit 0.17" 7 Seg Reflective RoHS: Compliant | 0 |
|
$0.5680 / $1.7700 | Order Now |
DISTI #
71495111
|
RS | 4 DGT LCD PNL, TN,3.OV REFLECTIVE | Lumex LCD-S401M16KR RoHS: Compliant Min Qty: 4320 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9600 / $0.9900 | RFQ |
|
Future Electronics | 4 DGT LCD PNL,TN,3.OV REFLECTIVE RoHS: Compliant pbFree: Yes Min Qty: 864 Package Multiple: 864 Container: Box | 0Box |
|
$0.6200 | Buy Now |
|
Onlinecomponents.com | 4 Digit LCD Character Modules RoHS: Compliant |
164 In Stock 5184 On Order |
|
$0.6190 / $1.1750 | Buy Now |
DISTI #
79638341
|
Verical | 4 Digit 0.17 Inch 7 Segment, Reflective, 3VAC RoHS: Compliant Min Qty: 50 Package Multiple: 25 Date Code: 2415 | Americas - 150 |
|
$1.5629 | Buy Now |
|
Master Electronics | 4 Digit LCD Character Modules RoHS: Compliant |
164 In Stock 5184 On Order |
|
$0.6190 / $1.1750 | Buy Now |
Part Details for LCD-S401M16KR
LCD-S401M16KR CAD Models
LCD-S401M16KR Part Data Attributes:
|
LCD-S401M16KR
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
LCD-S401M16KR
ITW Lumex
Analog/Digital Clock LCD Display,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Reach Compliance Code | compliant | |
Display Height | 4.42 mm | |
Fluid Type | TN | |
Number of Functions | 5 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Optoelectronic Device Type | ANALOG/DIGITAL CLOCK LCD DISPLAY | |
Polarization Mode | REFLECTIVE | |
Supply Voltage-Nom | 3 V | |
Viewing Area Height | 5 mm | |
Viewing Area Length | 18 mm |