Part Details for LCDP1521SRL by STMicroelectronics
Results Overview of LCDP1521SRL by STMicroelectronics
- Distributor Offerings: (23 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LCDP1521SRL Information
LCDP1521SRL by STMicroelectronics is a Telecom Protection Circuit.
Telecom Protection Circuits are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for LCDP1521SRL
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
497-11306-2-ND
|
DigiKey | THYRISTOR 60A 8-SOIC Min Qty: 2500 Lead time: 25 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.4175 / $0.4652 | Buy Now |
|
DISTI #
LCDP1521SRL
|
Avnet Americas | Dual Line Programmable Transient Voltage Suppressor for SLIC Protection 8-Pin SO N T/R - Tape and Reel (Alt: LCDP1521SRL) COO: France RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 53 Weeks, 1 Days Container: Tape & Reel | 0 |
|
$0.4108 / $0.4513 | Buy Now |
|
DISTI #
V36:1790_06552612
|
Arrow Electronics | Thyristor Surge Protection Devices 175V 5A 8-Pin SO N T/R COO: China RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 25 Weeks Date Code: 2244 | Americas - 5000 |
|
$0.3896 / $0.3901 | Buy Now |
|
|
STMicroelectronics | Line card dual protection, -150 V, 25 A, in SO-8 COO: France RoHS: Compliant Min Qty: 1 | 50 |
|
$0.5900 / $1.7000 | Buy Now |
|
|
Future Electronics | LCDP1521S Series Dual Line Programmable Transient Voltage Suppressor - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 25 Weeks Container: Reel | 0Reel |
|
$0.4300 / $0.4450 | Buy Now |
|
|
Future Electronics | LCDP1521S Series Dual Line Programmable Transient Voltage Suppressor - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 25 Weeks Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$0.4300 / $0.5200 | Buy Now |
|
DISTI #
85996158
|
Verical | Thyristor Surge Protection Devices 175V 5A 8-Pin SO N T/R RoHS: Compliant Min Qty: 424 Package Multiple: 1 Date Code: 2201 | Americas - 20000 |
|
$0.5494 / $0.8861 | Buy Now |
|
DISTI #
84471294
|
Verical | Thyristor Surge Protection Devices 175V 5A 8-Pin SO N T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Date Code: 2244 | Americas - 5000 |
|
$0.3896 / $0.3901 | Buy Now |
|
DISTI #
85995653
|
Verical | Thyristor Surge Protection Devices 175V 5A 8-Pin SO N T/R RoHS: Compliant Min Qty: 424 Package Multiple: 1 Date Code: 2101 | Americas - 2500 |
|
$0.5494 / $0.8861 | Buy Now |
|
|
Bristol Electronics | Min Qty: 4 | 2500 |
|
$0.3412 / $1.3125 | Buy Now |
US Tariff Estimator: LCDP1521SRL by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LCDP1521SRL
LCDP1521SRL CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LCDP1521SRL Part Data Attributes
|
|
LCDP1521SRL
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LCDP1521SRL
STMicroelectronics
Gas Discharge Tube Suppressor, PDSO8
|
| Rohs Code | Yes | |
| Part Life Cycle Code | End Of Life | |
| Package Description | Sop, | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Factory Lead Time | 53 Weeks, 1 Day | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 4.9 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Seated Height-Max | 1.75 Mm | |
| Surface Mount | Yes | |
| Telecom IC Type | Gas Discharge Tube Suppressor | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Width | 3.9 Mm |
LCDP1521SRL Frequently Asked Questions (FAQ)
-
A good PCB layout for the LCDP1521SRL involves keeping the input and output tracks separate, using a ground plane, and minimizing track lengths and widths to reduce electromagnetic interference (EMI).
-
To ensure reliability in high-temperature applications, it's essential to follow the recommended operating temperature range, use a suitable thermal interface material, and ensure good airflow around the device.
-
When using the LCDP1521SRL, it's crucial to consider EMI filtering by using a pi-filter or a common-mode choke to reduce electromagnetic radiation and ensure compliance with regulatory standards.
-
To troubleshoot issues with the LCDP1521SRL, start by checking the input voltage, output load, and PCB layout. Verify that the device is operated within the recommended specifications, and check for any signs of overheating or physical damage.
-
In high-humidity environments, the LCDP1521SRL may be susceptible to moisture-related issues. To mitigate this, ensure the device is properly sealed, use a conformal coating, and follow recommended storage and handling procedures.