Part Details for LCGGV6T13JWU by C&K
Overview of LCGGV6T13JWU by C&K
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Part Details for LCGGV6T13JWU
LCGGV6T13JWU CAD Models
LCGGV6T13JWU Part Data Attributes
|
LCGGV6T13JWU
C&K
Buy Now
Datasheet
|
Compare Parts:
LCGGV6T13JWU
C&K
SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 3.96mm, PANEL MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Travel | 3.96 mm | |
Actuator Type | SIMULATED ROLLER, HIGH FORCE | |
Body Breadth | 6.1 mm | |
Body Height | 9.32 mm | |
Body Length or Diameter | 19.84 mm | |
Contact (AC) Max Rating R Load | 5A@250VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Voltage(AC)-Max | 250 V | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 0.51 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Pre-Travel-Max | 3.3 mm | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | WIRE |
Alternate Parts for LCGGV6T13JWU
This table gives cross-reference parts and alternative options found for LCGGV6T13JWU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCGGV6T13JWU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LCGGL9T13JY | SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 3.96mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCGGV6T13JWU vs LCGGL9T13JY |
LCGGL9T13SWU | SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 3.96mm, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | LCGGV6T13JWU vs LCGGL9T13SWU |
LCGGV6T13EW | SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 3.96mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCGGV6T13JWU vs LCGGV6T13EW |
LCGGV6T13LYU | SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 3.96mm, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | C&K | LCGGV6T13JWU vs LCGGV6T13LYU |
LCGGL9T13RWUE | SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 3.96mm, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | C&K | LCGGV6T13JWU vs LCGGL9T13RWUE |
LCGGL9T13JWU | SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 3.96mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCGGV6T13JWU vs LCGGL9T13JWU |
LCGGL9T13HWU | SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 3.96mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCGGV6T13JWU vs LCGGL9T13HWU |
LCGGV6T13HYU | SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 3.96mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCGGV6T13JWU vs LCGGV6T13HYU |
LCGGL9T13SWUE | SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 3.96mm, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | LCGGV6T13JWU vs LCGGL9T13SWUE |
LCGGV6T13EWU | SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 3.96mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCGGV6T13JWU vs LCGGV6T13EWU |