Part Details for LCGGV6T13HYU by C&K
Overview of LCGGV6T13HYU by C&K
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Part Details for LCGGV6T13HYU
LCGGV6T13HYU CAD Models
LCGGV6T13HYU Part Data Attributes:
|
LCGGV6T13HYU
C&K
Buy Now
Datasheet
|
Compare Parts:
LCGGV6T13HYU
C&K
SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 3.96mm, PANEL MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Travel | 3.96 mm | |
Actuator Type | SIMULATED ROLLER, HIGH FORCE | |
Body Breadth | 6.1 mm | |
Body Height | 9.32 mm | |
Body Length or Diameter | 19.84 mm | |
Contact (AC) Max Rating R Load | 5A@250VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Voltage(AC)-Max | 250 V | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 0.51 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Pre-Travel-Max | 3.3 mm | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | QUICK CONNECT |
Alternate Parts for LCGGV6T13HYU
This table gives cross-reference parts and alternative options found for LCGGV6T13HYU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCGGV6T13HYU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LCGGV6T13LW | SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 3.96mm, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | C&K | LCGGV6T13HYU vs LCGGV6T13LW |
LCGGV6T13HW | SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 3.96mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCGGV6T13HYU vs LCGGV6T13HW |
LCGGV6T13HWUE | SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 3.96mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCGGV6T13HYU vs LCGGV6T13HWUE |
LCGGL9T13RYE | SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 3.96mm, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | C&K | LCGGV6T13HYU vs LCGGL9T13RYE |
LCGGV6T13JWU | SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 3.96mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCGGV6T13HYU vs LCGGV6T13JWU |
LCGGV6T13LWUE | SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 3.96mm, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | C&K | LCGGV6T13HYU vs LCGGV6T13LWUE |
LCGGL9T13HWE | SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 3.96mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCGGV6T13HYU vs LCGGL9T13HWE |
LCGGL9T13RWU | SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 3.96mm, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | C&K | LCGGV6T13HYU vs LCGGL9T13RWU |
LCGGL9T13SYU | SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 3.96mm, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | LCGGV6T13HYU vs LCGGL9T13SYU |
LCGGV6T13SYE | SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 3.96mm, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | LCGGV6T13HYU vs LCGGV6T13SYE |