LCK4994YH-DT
Description: PLL Based Clock Driver, 4994 Series, 16 True Output(s), 0 Inverted Output(s), PBGA100, FSBGA-100

Overview of LCK4994YH-DT by Broadcom Limited

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for LCK4994YH-DT by Broadcom Limited
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LCK4994YH-DT by Broadcom Limited

LCK4994YH-DT
Broadcom Limited
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
BROADCOM INC
Package Description
FSBGA-100
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Additional Feature
ALSO OPERATES WITH 3.3V SUPPLY
Family
4994
Input Conditioning
DIFFERENTIAL MUX
JESD-30 Code
S-PBGA-B100
JESD-609 Code
e0
Length
11 mm
Logic IC Type
PLL BASED CLOCK DRIVER
Number of Functions
1
Number of Inverted Outputs
Number of Terminals
100
Number of True Outputs
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
LBGA
Package Equivalence Code
BGA100,10X10,40
Package Shape
SQUARE
Package Style
GRID ARRAY, LOW PROFILE
Peak Reflow Temperature (Cel)
240
Prop. Delay@Nom-Sup
0.25 ns
Qualification Status
Not Qualified
Same Edge Skew-Max (tskwd)
0.25 ns
Seated Height-Max
1.45 mm
Supply Voltage-Max (Vsup)
2.75 V
Supply Voltage-Min (Vsup)
2.25 V
Supply Voltage-Nom (Vsup)
2.5 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
Width
11 mm
fmax-Min
200 MHz
Want to compare parts?
  1. LCK4994YH-DT
    Broadcom Limited
    PLL Based Clock Driver, 4994 Series, 16 True Output(s), 0 Inverted Output(s), PBGA100, FSBGA-100
    VS

Alternate Parts for LCK4994YH-DT

This table gives cross-reference parts and alternative options found for LCK4994YH-DT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCK4994YH-DT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CY7B994V-2BBC PLL Based Clock Driver, 7B Series, 16 True Output(s), 0 Inverted Output(s), PBGA100, 11 X 11 MM, 1.40 MM HEIGHT, BGA-100 Cypress Semiconductor LCK4994YH-DT vs CY7B994V-2BBC
CY7B994V-5BBIT PLL Based Clock Driver, 7B Series, 16 True Output(s), 0 Inverted Output(s), PBGA100, 11 X 11 MM, 1.40 MM HEIGHT, BGA-100 Cypress Semiconductor LCK4994YH-DT vs CY7B994V-5BBIT
CY7B994V-5BBXCT PLL Based Clock Driver, 7B Series, 16 True Output(s), 0 Inverted Output(s), PBGA100, 11 X 11 MM, 1.40 MM HEIGHT, LEAD FREE, BGA-100 Cypress Semiconductor LCK4994YH-DT vs CY7B994V-5BBXCT
LCK4994YH-DB PLL Based Clock Driver, 4994 Series, 16 True Output(s), 0 Inverted Output(s), PBGA100, FSBGA-100 Broadcom Limited LCK4994YH-DT vs LCK4994YH-DB
LCK4994YH-DT 4994 SERIES, PLL BASED CLOCK DRIVER, 16 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PBGA100, FSBGA-100 Avago Technologies LCK4994YH-DT vs LCK4994YH-DT
Part Number Description Manufacturer Compare
TS88915TVWB/T70 PLL Based Clock Driver, 88915 Series, 7 True Output(s), 1 Inverted Output(s), CMOS, CQCC28, CERAMIC, LCC-28 Teledyne e2v LCK4994YH-DT vs TS88915TVWB/T70
NB100LVEP221MNG Clock / Data Fanout Buffer, 2:1:20 Differential, HSTL / ECL / PECL, 2.5 V / 3.3 V, 8X8MM 0.5MM PITCH, 260-JTRAY onsemi LCK4994YH-DT vs NB100LVEP221MNG
PI6CVF857NF PLL Based Clock Driver, 6C Series, 10 True Output(s), 0 Inverted Output(s), PBGA56, VFBGA-56 Pericom Semiconductor Corporation LCK4994YH-DT vs PI6CVF857NF
MC100EP220TB Low Skew Clock Driver, 100E Series, 10 True Output(s), 0 Inverted Output(s), ECL, PQFP52, EXPOSED PAD, PLASTIC, LQFP-52 Motorola Semiconductor Products LCK4994YH-DT vs MC100EP220TB
TS88915TCW70 PLL Based Clock Driver, 7 True Output(s), 1 Inverted Output(s), CMOS, CQCC28, CERAMIC, LCC-28 Teledyne e2v LCK4994YH-DT vs TS88915TCW70
L-LCK4953 PLL Based Clock Driver, 4953 Series, 8 True Output(s), 0 Inverted Output(s), PQFP32, 7 X 7 MM, LEAD FREE, TQFP-32 Broadcom Limited LCK4994YH-DT vs L-LCK4953
IDTCSPT857CNLI PLL Based Clock Driver, 857 Series, 10 True Output(s), 0 Inverted Output(s), VFQFPN-40 Integrated Device Technology Inc LCK4994YH-DT vs IDTCSPT857CNLI
ICS9112YF-17LF-T PLL Based Clock Driver, 8 True Output(s), 0 Inverted Output(s), PDSO16, 0.150 INCH, MO-137, LEAD FREE, SSOP-16 Integrated Device Technology Inc LCK4994YH-DT vs ICS9112YF-17LF-T
935272338118 IC PLL BASED CLOCK DRIVER, 10 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PBGA56, 4.50 X 7 MM, 0.65 MM PITCH, PLASTIC, MO-225, SOT-702-1, VFBGA-56, Clock Driver NXP Semiconductors LCK4994YH-DT vs 935272338118
ICS854S202AYIT Low Skew Clock Driver, 854S Series, 12 True Output(s), 0 Inverted Output(s), PQFP48, 7 X 7 MM, 1.40 MM HEIGHT, MS-026BBC, LQFP-48 Integrated Device Technology Inc LCK4994YH-DT vs ICS854S202AYIT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LCK4994YH-DT by Broadcom Limited.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LCK4994YH-DT by Broadcom Limited

Select Manufacturer
Which Manufacturer of LCK4994YH-DT would you like to use for your alert(s)?
  • Please alert me when LCK4994YH-DT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LCK4994YH-DT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LCK4994YH-DT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LCK4994YH-DT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LCK4994YH-DT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LCK4994YH-DT by Broadcom Limited

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: