Part Details for LCMXO2-2000UHE-6FG484C by Lattice Semiconductor Corporation
Results Overview of LCMXO2-2000UHE-6FG484C by Lattice Semiconductor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (4 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LCMXO2-2000UHE-6FG484C Information
LCMXO2-2000UHE-6FG484C by Lattice Semiconductor Corporation is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for LCMXO2-2000UHE-6FG484C
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
55AJ0031
|
Newark | Lattice Machxo2 , 2112 Luts, 1.2V Rohs Compliant: Yes |Lattice Semiconductor LCMXO2-2000UHE-6FG484C RoHS: Compliant Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$34.7500 / $36.5400 | Buy Now |
|
DISTI #
LCMXO2-2000UHE-6FG484C-ND
|
DigiKey | IC FPGA 278 I/O 484FBGA Min Qty: 60 Lead time: 24 Weeks Container: Tray | Temporarily Out of Stock |
|
$34.5002 | Buy Now |
|
DISTI #
842-22000UHE6FG484C
|
Mouser Electronics | FPGA - Field Programmable Gate Array 2112 LUTs 279 IO 3.3V 6 Spd RoHS: Compliant | 0 |
|
$33.2200 / $34.5000 | Order Now |
|
|
Chip Stock | MACHX02Series2112LUTs279I/O3.3V-6SpeedCOMGreen", FPGA-fpBGA-484", | 603 |
|
RFQ |
US Tariff Estimator: LCMXO2-2000UHE-6FG484C by Lattice Semiconductor Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LCMXO2-2000UHE-6FG484C
LCMXO2-2000UHE-6FG484C Part Data Attributes
|
|
LCMXO2-2000UHE-6FG484C
Lattice Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LCMXO2-2000UHE-6FG484C
Lattice Semiconductor Corporation
Field Programmable Gate Array, 2112-Cell, CMOS, PBGA484, FBGA-484
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Hbga, Bga484,22x22,40 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | 3A991.D | |
| HTS Code | 8542.39.00.01 | |
| Clock Frequency-Max | 130.5 Mhz | |
| JESD-30 Code | S-PBGA-B484 | |
| JESD-609 Code | e1 | |
| Length | 23 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of Inputs | 278 | |
| Number of Logic Cells | 2112 | |
| Number of Outputs | 278 | |
| Number of Terminals | 484 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | ||
| Organization | 264 Clbs | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HBGA | |
| Package Equivalence Code | BGA484,22X22,40 | |
| Package Shape | Square | |
| Package Style | Grid Array, Heat Sink/Slug | |
| Packing Method | Tray | |
| Peak Reflow Temperature (Cel) | 250 | |
| Programmable Logic Type | Field Programmable Gate Array | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2.6 Mm | |
| Supply Voltage-Max | 1.26 V | |
| Supply Voltage-Min | 1.14 V | |
| Supply Voltage-Nom | 1.2 V | |
| Surface Mount | Yes | |
| Temperature Grade | Other | |
| Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
| Terminal Form | Ball | |
| Terminal Pitch | 1 Mm | |
| Terminal Position | Bottom | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 23 Mm |
Alternate Parts for LCMXO2-2000UHE-6FG484C
This table gives cross-reference parts and alternative options found for LCMXO2-2000UHE-6FG484C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCMXO2-2000UHE-6FG484C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LCMXO2-2000UHE-4FG484C | Lattice Semiconductor Corporation | $34.9562 | Field Programmable Gate Array, 2112-Cell, CMOS, PBGA484, FBGA-484 | LCMXO2-2000UHE-6FG484C vs LCMXO2-2000UHE-4FG484C |
| LCMXO2-2000UHE-5FG484C | Lattice Semiconductor Corporation | $38.4205 | Field Programmable Gate Array, 2112-Cell, CMOS, PBGA484, FBGA-484 | LCMXO2-2000UHE-6FG484C vs LCMXO2-2000UHE-5FG484C |
| LCMXO2-2000UHE-5FG484I | Lattice Semiconductor Corporation | $42.2237 | Field Programmable Gate Array, 2112-Cell, CMOS, PBGA484, FBGA-484 | LCMXO2-2000UHE-6FG484C vs LCMXO2-2000UHE-5FG484I |
| LCMXO2-2000UHE-6FG484I | Lattice Semiconductor Corporation | $46.3555 | Field Programmable Gate Array, 2112-Cell, CMOS, PBGA484, FBGA-484 | LCMXO2-2000UHE-6FG484C vs LCMXO2-2000UHE-6FG484I |