Part Details for LCMXO2-7000HC-4TG144I by Lattice Semiconductor Corporation
Results Overview of LCMXO2-7000HC-4TG144I by Lattice Semiconductor Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (4 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LCMXO2-7000HC-4TG144I Information
LCMXO2-7000HC-4TG144I by Lattice Semiconductor Corporation is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for LCMXO2-7000HC-4TG144I
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
55AJ0290
|
Newark | Machxo2 High Performance, 6864 Luts, 2.5/3.3V Rohs Compliant: Yes |Lattice Semiconductor LCMXO2-7000HC-4TG144I RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 59 |
|
$21.9400 / $26.1800 | Buy Now |
|
DISTI #
220-1509-ND
|
DigiKey | IC FPGA 114 I/O 144TQFP Min Qty: 1 Lead time: 24 Weeks Container: Tray |
85 In Stock |
|
$21.7500 / $27.0000 | Buy Now |
|
DISTI #
842-27000HC4TG144I
|
Mouser Electronics | FPGA - Field Programmable Gate Array 6864 LUTs 115 I/O 3.3V 4 SPEED RoHS: Compliant | 55 |
|
$22.6200 / $27.0000 | Buy Now |
|
DISTI #
V36:1790_06794098
|
Arrow Electronics | FPGA MachXO2Family 6864Cells 2.5V/3.3V 144-Pin TQFP Tray COO: Malaysia RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks Date Code: 2320 | Americas - 135595 |
|
$24.2122 / $26.9460 | Buy Now |
|
|
Quest Components | 23 |
|
$72.9844 / $85.8640 | Buy Now | |
|
DISTI #
V36:1790_06794098
|
Arrow Electronics | FPGA MachXO2Family 6864Cells 2.5V/3.3V 144-Pin TQFP Tray COO: Malaysia RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks Date Code: 2320 | Americas - 135595 |
|
$24.2122 / $26.9460 | Buy Now |
|
DISTI #
LCMXO27000HC4TG14I
|
TME | IC: CPLD, SMD, LQFP144, Number of macrocells: 3432, I/O: 115, 7.24ns Min Qty: 1 | 0 |
|
$25.0000 / $25.6300 | RFQ |
|
DISTI #
V36:1790_06794098
|
Arrow Electronics | FPGA MachXO2Family 6864Cells 2.5V/3.3V 144-Pin TQFP Tray COO: Malaysia RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks Date Code: 2320 | Americas - 135595 |
|
$24.2122 / $26.9460 | Buy Now |
|
DISTI #
LCMXO2-7000HC-4TG144I
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tray | 42 |
|
$18.8000 / $22.7000 | Buy Now |
|
|
Chip Stock | MachXO2FieldProgrammableGateArray(FPGA)IC1142457606864144-LQFP | 2700 |
|
RFQ |
US Tariff Estimator: LCMXO2-7000HC-4TG144I by Lattice Semiconductor Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LCMXO2-7000HC-4TG144I
LCMXO2-7000HC-4TG144I CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LCMXO2-7000HC-4TG144I Part Data Attributes
|
|
LCMXO2-7000HC-4TG144I
Lattice Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LCMXO2-7000HC-4TG144I
Lattice Semiconductor Corporation
Field Programmable Gate Array, 128.7MHz, 6864-Cell, PQFP144
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Lfqfp, Qfp144,.87sq,20 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Additional Feature | Also Operates At 3.3 V Nominal Supply | |
| Clock Frequency-Max | 128.7 Mhz | |
| JESD-30 Code | S-PQFP-G144 | |
| JESD-609 Code | e3 | |
| Length | 20 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of Inputs | 114 | |
| Number of Logic Cells | 6864 | |
| Number of Outputs | 114 | |
| Number of Terminals | 144 | |
| Operating Temperature-Max | 100 °C | |
| Operating Temperature-Min | -40 °C | |
| Organization | 858 Clbs | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LFQFP | |
| Package Equivalence Code | QFP144,.87SQ,20 | |
| Package Shape | Square | |
| Package Style | Flatpack, Low Profile, Fine Pitch | |
| Packing Method | Tray | |
| Peak Reflow Temperature (Cel) | 260 | |
| Programmable Logic Type | Field Programmable Gate Array | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.6 Mm | |
| Supply Voltage-Max | 3.465 V | |
| Supply Voltage-Min | 2.375 V | |
| Supply Voltage-Nom | 2.5 V | |
| Surface Mount | Yes | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 20 Mm |
Alternate Parts for LCMXO2-7000HC-4TG144I
This table gives cross-reference parts and alternative options found for LCMXO2-7000HC-4TG144I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCMXO2-7000HC-4TG144I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LCMXO2-7000HC-4TG144C | Lattice Semiconductor Corporation | $22.6944 | Field Programmable Gate Array, 128.7MHz, 6864-Cell, PQFP144 | LCMXO2-7000HC-4TG144I vs LCMXO2-7000HC-4TG144C |
| LCMXO2-7000HC-6TG144I | Lattice Semiconductor Corporation | $23.9092 | Field Programmable Gate Array, 128.7MHz, 6864-Cell, PQFP144 | LCMXO2-7000HC-4TG144I vs LCMXO2-7000HC-6TG144I |
| LCMXO2-7000HC-5TG144C | Lattice Semiconductor Corporation | $28.7615 | Field Programmable Gate Array, 128.7MHz, 6864-Cell, PQFP144 | LCMXO2-7000HC-4TG144I vs LCMXO2-7000HC-5TG144C |
| LCMXO2-7000HC-6TG144C | Lattice Semiconductor Corporation | $31.7366 | Field Programmable Gate Array, 128.7MHz, 6864-Cell, PQFP144 | LCMXO2-7000HC-4TG144I vs LCMXO2-7000HC-6TG144C |
LCMXO2-7000HC-4TG144I Frequently Asked Questions (FAQ)
-
The LCMXO2-7000HC-4TG144I has an operating temperature range of -40°C to 100°C.
-
You can implement a clock tree using the FPGA's built-in clock management resources, such as the Phase-Locked Loop (PLL) and the Clock Management Unit (CMU). The Lattice Diamond software provides tools and IP cores to help you design and implement a clock tree.
-
The maximum frequency achievable with the LCMXO2-7000HC-4TG144I depends on the specific design and implementation. However, the FPGA has a maximum clock frequency of 500 MHz.
-
You can configure the FPGA's I/O banks using the Lattice Diamond software. The software provides a graphical interface to configure the I/O banks, including setting the voltage levels, termination, and drive strength.
-
The power consumption of the LCMXO2-7000HC-4TG144I depends on the specific design and implementation. However, the FPGA has a typical static power consumption of 100 mW and a dynamic power consumption of 100 mW/MHz.