Part Details for LCR-U02002DSF-WH by ITW Lumex
Overview of LCR-U02002DSF-WH by ITW Lumex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for LCR-U02002DSF-WH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65R6891
|
Newark | Alphanumeric Display,40,5.55Mm, Character Count X Line:20 X 2, Display Appearance:Black On White, Logic Voltage:5V, Interface Type:Parallel, Font Set:English, Japanese, Display Mode:Transflective, Character Size:5.56Mm Rohs Compliant: Yes |Lumex LCR-U02002DSF-WH RoHS: Compliant Min Qty: 1080 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
67-2093-ND
|
DigiKey | LCD MOD 40DIG 20X2 TRANSFLCT WHT Lead time: 19 Weeks Container: Box | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
696-LCR-U02002DSF-WH
|
Mouser Electronics | LCD Character Display Modules & Accessories 20x2 INFOVUE GRAY w/HTR WH LED BCKLT RoHS: Compliant | 0 |
|
$16.5100 | Order Now |
DISTI #
70127477
|
RS | Displays LCD Character 20x2 Gray STN Heater Transflective InfoVue Series | Lumex LCR-U02002DSF-WH RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$15.2800 / $17.9800 | RFQ |
Part Details for LCR-U02002DSF-WH
LCR-U02002DSF-WH CAD Models
LCR-U02002DSF-WH Part Data Attributes
|
LCR-U02002DSF-WH
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
LCR-U02002DSF-WH
ITW Lumex
Display
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Reach Compliance Code | compliant | |
Backlight | LED-WHITE | |
Display Format | 20 X 2 | |
Display Height | 5.55 mm | |
Fluid Type | STN POSITIVE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | 5 X 8 DOT MATRIX LCD DISPLAY | |
Polarization Mode | TRANSFLECTIVE | |
Supply Voltage-Max | 4.8 V | |
Supply Voltage-Min | 4.2 V | |
Supply Voltage-Nom | 4.5 V | |
Viewing Area Height | 19 mm | |
Viewing Area Length | 83 mm |