Part Details for LCR2512-R015FT-13 by VENKEL LTD
Overview of LCR2512-R015FT-13 by VENKEL LTD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for LCR2512-R015FT-13
LCR2512-R015FT-13 CAD Models
LCR2512-R015FT-13 Part Data Attributes:
|
LCR2512-R015FT-13
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
LCR2512-R015FT-13
VENKEL LTD
Fixed Resistor, Metal Glaze/thick Film, 2W, 0.015ohm, 1% +/-Tol, -450,450ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.56 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 0.015 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | LCR | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 450 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% |