Part Details for LCSP1030 by L-com Inc
Results Overview of LCSP1030 by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LCSP1030 Information
LCSP1030 by L-com Inc is a Modem.
Modems are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for LCSP1030
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
69AC7821
|
Newark | Coaxial Surge Protector, 20Ka, 700Mhz, Plug Type:-, Product Range:Lcsp Series, Suppressor Type:Coaxial, No. Of Outlets:1Outlets, Outlet Type:-, Voltage Rating:-, Output Current:-, Peak Surge Current:20Ka, Response Time:- Rohs Compliant: Yes |L-Com LCSP1030 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$34.1200 | Buy Now |
|
DISTI #
5073-LCSP1030-ND
|
DigiKey | BROADBAND 1.5-700MHZ R50 Min Qty: 1 Lead time: 16 Weeks Container: Bag | Temporarily Out of Stock |
|
$29.5400 | Buy Now |
|
DISTI #
17-LCSP1030
|
Mouser Electronics | Connectorized Surge Protectors BROADBAND 1.5-700MHz R50 RoHS: Compliant | 0 |
|
$23.3600 / $32.5700 | Order Now |
|
DISTI #
73607526
|
RS | Type N F.F In.Out RF Surge Protector 1.5MHz 700MHz DC Block 3kW 20kA Blocking - Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$31.6700 / $34.8000 | RFQ |
|
|
Onlinecomponents.com | BROADBAND 1.5-700MHz R50 COO: China RoHS: Compliant | 0 |
|
$22.1800 / $29.1200 | Buy Now |
|
DISTI #
LCSP1030
|
L-com US | RF surge protector (also known as lightning arrester) LCSP1030 from L-com utilizing a proprietary surge protection technology protects critical hardware from lightening events while maintaining the RF performance. This RF surge protector component is manufactured in a coaxial in-line design with wide operating frequency range and available in stock with same day shipping. Optional weather proofing kit and copper cleaning kit are available for purchase separately. Min Qty: 1 Package Multiple: 1 | 1 |
|
$20.4700 / $25.5900 | Buy Now |