Part Details for LCU835060AP by Laser Components USA Inc
Overview of LCU835060AP by Laser Components USA Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for LCU835060AP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LCU835060AP
|
TME | Diode: laser, 820÷840nm, 50mW, 11/20, TO56, THT, 2.1÷2.6VDC Min Qty: 1 | 11 |
|
$28.8000 / $32.8600 | Buy Now |
Part Details for LCU835060AP
LCU835060AP CAD Models
LCU835060AP Part Data Attributes
|
LCU835060AP
Laser Components USA Inc
Buy Now
Datasheet
|
Compare Parts:
LCU835060AP
Laser Components USA Inc
Laser Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LASER COMPONENTS GMBH | |
Reach Compliance Code | unknown | |
Date Of Intro | 2018-06-12 | |
Configuration | SINGLE WITH BUILT-IN PHOTO DIODE | |
Forward Current-Max | 0.075 A | |
Forward Voltage-Max | 2.6 V | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Optoelectronic Device Type | LASER DIODE | |
Output Power-Nom | 50 mW | |
Peak Wavelength | 830 nm | |
Shape | ROUND | |
Size | 1.6 mm | |
Surface Mount | NO | |
Threshold Current-Max | 18 mA |