Part Details for LCW50US15 by XP Power
Results Overview of LCW50US15 by XP Power
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LCW50US15 Information
LCW50US15 by XP Power is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LCW50US15
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
64AJ2151
|
Newark | Power Supply, Ac-Dc, 15V, 3.4A, Power Supply Applications:Ite, Industrial & Household, No. Of Outputs:1Outputs, Output Power Max:50W, Output Voltage - Output 1:15V, Output Current - Output 1:3.4A, Output Voltage - Output 2:- Rohs Compliant: Yes RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$15.2500 / $17.6900 | Buy Now |
|
DISTI #
1470-LCW50US15-ND
|
DigiKey | AC/DC CONVERTER 15V 51W Min Qty: 1 Lead time: 10 Weeks Container: Box |
20 In Stock |
|
$15.0300 / $15.2500 | Buy Now |
|
DISTI #
72551074
|
RS | POWER SUPPLY, AC-DC, ENCLOSED, INDUSTRIAL, 50W, 15V, LCW50 SERIES Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 6 |
|
$15.8500 / $16.5900 | Buy Now |
|
DISTI #
LCW50US15
|
TME | Power supply: switching, for building in, 50W, 15VDC, 3.4A, OUT: 1 Min Qty: 1 | 0 |
|
$17.8900 | RFQ |
|
|
Neutron USA | Modular Power Supplies AC-DC 50W INDUSTRIAL | 0 |
|
$66.3600 | Buy Now |
Part Details for LCW50US15
LCW50US15 CAD Models
LCW50US15 Part Data Attributes
|
|
LCW50US15
XP Power
Buy Now
Datasheet
|
Compare Parts:
LCW50US15
XP Power
AC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Package | |
| ECCN Code | EAR99 | |
| Additional Feature | 120-430 Vdc Input Also Available | |
| Analog IC - Other Type | Ac-Dc Regulated Power Supply Module | |
| Approvals | Ce, En, Ukca, Ul | |
| Efficiency (Main Output) | 87% | |
| Input Voltage-Max | 305 V | |
| Input Voltage-Min | 85 V | |
| Input Voltage-Nom | 115 V | |
| JESD-30 Code | R-XXMA-X | |
| Length | 99 Mm | |
| Line Regulation-Max | 0.5% | |
| Load Regulation-Max | 0.5% | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | -30 °C | |
| Output Current-Max | 3.4 A | |
| Output Voltage-Max | 16.5 V | |
| Output Voltage-Min | 13.5 V | |
| Output Voltage-Nom | 15 V | |
| Package Body Material | Unspecified | |
| Package Code | XMA | |
| Package Shape | Rectangular | |
| Package Style | Microelectronic Assembly | |
| Protections | Over Load, Over Voltage, Short Circuit | |
| Ripple Voltage (Main Out) | 0.042 Vrms | |
| Screening Level | En/Ul 62368-1 | |
| Seated Height-Max | 31 Mm | |
| Surface Mount | No | |
| Technology | Hybrid | |
| Terminal Form | Unspecified | |
| Terminal Position | Unspecified | |
| Total Power Output-Max | 50 W | |
| Trim/Adjustable Output | Yes | |
| Warm-up Time | 0.138 S | |
| Width | 82 Mm |