Part Details for LD1-8R2-R by Eaton Electronics
Results Overview of LD1-8R2-R by Eaton Electronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LD1-8R2-R Information
LD1-8R2-R by Eaton Electronics is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for LD1-8R2-R
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
54K4595
|
Newark | Power Inductor, 8.2Uh, 1.32A, 20%, |Eaton Electronics LD1-8R2-R RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 0 |
|
$0.6478 / $0.7299 | Buy Now |
|
DISTI #
27K7684
|
Newark | Inductor, Shielded, 8.2Uh, 1.41A, Smd, Inductance:8.2Μh, Rms Current (Irms):1.32A, Inductor Construction:Shielded, Saturation Current (Isat):1.41A, Product Range:Ld Series, Dc Resistance Max:0.132Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5875 / $1.6424 | Buy Now |
|
DISTI #
74036031
|
RS | IND,8.2UH, 1.41A METL DRM SMT Min Qty: 2000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0900 | RFQ |
US Tariff Estimator: LD1-8R2-R by Eaton Electronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LD1-8R2-R Part Data Attributes
|
|
LD1-8R2-R
Eaton Electronics
Buy Now
Datasheet
|
Compare Parts:
LD1-8R2-R
Eaton Electronics
Ind,Metal Alloy,8.2uH,10% +Tol,10% -Tol,1816 Case
|
| Part Life Cycle Code | Transferred | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8504.50.80.00 | |
| Case/Size Code | 1816 | |
| Construction | Wirewound | |
| Core Material | Amorphous Metal Alloy | |
| DC Resistance | 0.132 Ω | |
| Inductance-Nom (L) | 8.2 µH | |
| Inductor Type | General Purpose Inductor | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -20 °C | |
| Package Height | 3.2 Mm | |
| Package Length | 4.5 Mm | |
| Package Style | Smt | |
| Package Width | 4 Mm | |
| Packing Method | Tr | |
| Rated Current-Max | 1.41 A | |
| Tolerance | 10% |