Part Details for LD1085D2MTR by STMicroelectronics
Overview of LD1085D2MTR by STMicroelectronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LD1085D2MTR
LD1085D2MTR CAD Models
LD1085D2MTR Part Data Attributes
|
LD1085D2MTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LD1085D2MTR
STMicroelectronics
1.225 V-1.275V ADJUSTABLE POSITIVE LDO REGULATOR, 1.5V DROPOUT, PSSO3, LEAD FREE, D2PAK/A-3
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | D2PAK | |
Package Description | TO-263, | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 1.5 V | |
JESD-30 Code | R-PSSO-G3 | |
Length | 10.2 mm | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 3 A | |
Output Voltage1-Max | 1.275 V | |
Output Voltage1-Min | 1.225 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 4.83 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Width | 9.15 mm |
Alternate Parts for LD1085D2MTR
This table gives cross-reference parts and alternative options found for LD1085D2MTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LD1085D2MTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LD1085D2M-R | 3 A low drop positive voltage regulator: adjustable and fixed | STMicroelectronics | LD1085D2MTR vs LD1085D2M-R |
LD1085D2M | 1.225 V-1.275V ADJUSTABLE POSITIVE LDO REGULATOR, 1.5V DROPOUT, PSSO3, LEAD FREE, D2PAK/A-3 | STMicroelectronics | LD1085D2MTR vs LD1085D2M |