Power Circuits
LD1086D2M18R
STMicroelectronics
Description: 1.8V FIXED POSITIVE LDO REGULATOR, 1.5V DROPOUT, PSSO3, D2PAK/A-3

Overview of LD1086D2M18R by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for LD1086D2M18R by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LD1086D2M18R by STMicroelectronics

LD1086D2M18R
STMicroelectronics
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
Part Package Code
D2PAK
Package Description
TO-263, SMSIP3H,.55TB
Pin Count
3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Adjustability
FIXED
Dropout Voltage1-Max
1.5 V
Dropout Voltage1-Nom
1.3 V
Input Voltage Absolute-Max
30 V
Input Voltage-Max
30 V
Input Voltage-Min
3.4 V
JESD-30 Code
R-PSSO-G3
Length
10.2 mm
Line Regulation-Max
0.004%
Load Regulation-Max
0.016%
Number of Functions
1
Number of Outputs
1
Number of Terminals
3
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
-40 °C
Output Current1-Max
1.5 A
Output Voltage1-Max
1.836 V
Output Voltage1-Min
1.764 V
Output Voltage1-Nom
1.8 V
Package Body Material
PLASTIC/EPOXY
Package Code
TO-263
Package Equivalence Code
SMSIP3H,.55TB
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
4.6 mm
Surface Mount
YES
Technology
BIPOLAR
Terminal Form
GULL WING
Terminal Pitch
2.54 mm
Terminal Position
SINGLE
Voltage Tolerance-Max
2%
Width
9.15 mm
Want to compare parts?
  1. LD1086D2M18R
    STMicroelectronics
    1.8V FIXED POSITIVE LDO REGULATOR, 1.5V DROPOUT, PSSO3, D2PAK/A-3
    VS

Alternate Parts for LD1086D2M18R

This table gives cross-reference parts and alternative options found for LD1086D2M18R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LD1086D2M18R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LD1086D2T18TR 1.5 A adjustable and fixed low drop positive voltage regulator STMicroelectronics LD1086D2M18R vs LD1086D2T18TR
LD1086D2T18R 1.8V FIXED POSITIVE LDO REGULATOR, 1.5V DROPOUT, PSSO2, D2PAK-3 STMicroelectronics LD1086D2M18R vs LD1086D2T18R
LD1086D2T18 1.8V FIXED POSITIVE LDO REGULATOR, 1.5V DROPOUT, PSSO2, D2PAK-3 STMicroelectronics LD1086D2M18R vs LD1086D2T18
Part Number Description Manufacturer Compare
SC1566IM-2.5T Fixed Positive LDO Regulator, 2.5V, 0.6V Dropout, PSSO3, TO-263, 3 PIN Semtech Corporation LD1086D2M18R vs SC1566IM-2.5T
LD1085D2T18TR 1.8V FIXED POSITIVE LDO REGULATOR, 1.5V DROPOUT, PSSO2, D2PAK-3 STMicroelectronics LD1086D2M18R vs LD1085D2T18TR
SC1566IM-1.8.TRT Fixed Positive LDO Regulator, 1.8V, 0.6V Dropout, PSSO3, TO-263, 3 PIN Semtech Corporation LD1086D2M18R vs SC1566IM-1.8.TRT
LD1585CD2M18 1.8V FIXED POSITIVE LDO REGULATOR, 1.4V DROPOUT, PSSO3, D2PAK/A-3 STMicroelectronics LD1086D2M18R vs LD1585CD2M18
FAN1117AT18 Fixed Positive LDO Regulator, 1.8V, 1.2V Dropout, BIPolar, PSFM3, PLASTIC, TO-220, 3 PIN Fairchild Semiconductor Corporation LD1086D2M18R vs FAN1117AT18
LD1117ADT18TR Low drop fixed and adjustable positive voltage regulators STMicroelectronics LD1086D2M18R vs LD1117ADT18TR
SC1566IT-1.8T Fixed Positive LDO Regulator, 1.8V, 0.6V Dropout, CMOS, PSFM3, TO-220, 3 PIN Semtech Corporation LD1086D2M18R vs SC1566IT-1.8T
KD1084AD2T18 1.8V FIXED POSITIVE LDO REGULATOR, 1.5V DROPOUT, PSSO2, D2PAK-3 STMicroelectronics LD1086D2M18R vs KD1084AD2T18
SC1566IM-2.5.TR Fixed Positive LDO Regulator, 2.5V, 0.6V Dropout, CMOS, PSSO3, TO-263, 3 PIN Semtech Corporation LD1086D2M18R vs SC1566IM-2.5.TR
SC1566IM-1.8.TR Fixed Positive LDO Regulator, 1.8V, 0.6V Dropout, CMOS, PSSO3, TO-263, 3 PIN Semtech Corporation LD1086D2M18R vs SC1566IM-1.8.TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LD1086D2M18R by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LD1086D2M18R by STMicroelectronics

Select Manufacturer
Which Manufacturer of LD1086D2M18R would you like to use for your alert(s)?
  • Please alert me when LD1086D2M18R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LD1086D2M18R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LD1086D2M18R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LD1086D2M18R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LD1086D2M18R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LD1086D2M18R by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: