Part Details for LD1117AG-50-AB3-D-R by Unisonic Technologies Co Ltd
Overview of LD1117AG-50-AB3-D-R by Unisonic Technologies Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Part Details for LD1117AG-50-AB3-D-R
LD1117AG-50-AB3-D-R CAD Models
LD1117AG-50-AB3-D-R Part Data Attributes
|
LD1117AG-50-AB3-D-R
Unisonic Technologies Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LD1117AG-50-AB3-D-R
Unisonic Technologies Co Ltd
Fixed Positive LDO Regulator, 5V, 1.3V Dropout, BIPolar, PSSO3, HALOGEN FREE, SOT-89, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | UNISONIC TECHNOLOGIES CO LTD | |
Part Package Code | SOT-89 | |
Package Description | SOT-89, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 1.3 V | |
Dropout Voltage1-Nom | 1.2 V | |
Input Voltage-Max | 15 V | |
Input Voltage-Min | 6.5 V | |
JESD-30 Code | R-PSSO-F3 | |
Length | 4.5 mm | |
Load Regulation-Max | 0.015% | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 1 A | |
Output Voltage1-Max | 5.1 V | |
Output Voltage1-Min | 4.9 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSOF | |
Package Equivalence Code | TO-243 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.7 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Form | FLAT | |
Terminal Pitch | 1.5 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 2% | |
Width | 2.5 mm |
Alternate Parts for LD1117AG-50-AB3-D-R
This table gives cross-reference parts and alternative options found for LD1117AG-50-AB3-D-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LD1117AG-50-AB3-D-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LD1117LIG-50-AA3-A-R | Fixed Positive LDO Regulator, 5V, 1.3V Dropout, PDSO3, HALOGEN FREE, SOT-223, 3 PIN | Unisonic Technologies Co Ltd | LD1117AG-50-AB3-D-R vs LD1117LIG-50-AA3-A-R |
LD1117AL-50-AA3-B-R | Fixed Positive LDO Regulator, 5V, 1.3V Dropout, BIPolar, PDSO4, LEAD FREE, SOT-223, 4 PIN | Unisonic Technologies Co Ltd | LD1117AG-50-AB3-D-R vs LD1117AL-50-AA3-B-R |
LD1117AG-50-S08-A-T | Fixed Positive LDO Regulator, 5V, 1.3V Dropout, BIPolar, PDSO8, HALOGEN FREE, SOP-8 | Unisonic Technologies Co Ltd | LD1117AG-50-AB3-D-R vs LD1117AG-50-S08-A-T |
LD1117AL-50-TN3-C-R | Fixed Positive LDO Regulator, 5V, 1.3V Dropout, BIPolar, PSSO2, LEAD FREE, TO-252, 3/2 PIN | Unisonic Technologies Co Ltd | LD1117AG-50-AB3-D-R vs LD1117AL-50-TN3-C-R |
LD1117LIG-50-TA3-C-T | Fixed Positive LDO Regulator, 5V, 1.3V Dropout, HALOGEN FREE, TO-220, 3 PIN | Unisonic Technologies Co Ltd | LD1117AG-50-AB3-D-R vs LD1117LIG-50-TA3-C-T |
LD1117AL-50-AA3-C-T | Fixed Positive LDO Regulator, 5V, 1.3V Dropout, BIPolar, PDSO4, LEAD FREE, SOT-223, 4 PIN | Unisonic Technologies Co Ltd | LD1117AG-50-AB3-D-R vs LD1117AL-50-AA3-C-T |
LD1117LIL-50-TN3-C-T | Fixed Positive LDO Regulator, 5V, 1.3V Dropout, PSSO2, LEAD FREE, TO-252, 3/2 PIN | Unisonic Technologies Co Ltd | LD1117AG-50-AB3-D-R vs LD1117LIL-50-TN3-C-T |
LD1117LIG-50-TN3-D-R | Fixed Positive LDO Regulator, 5V, 1.3V Dropout, PSSO2, HALOGEN FREE, TO-252, 3/2 PIN | Unisonic Technologies Co Ltd | LD1117AG-50-AB3-D-R vs LD1117LIG-50-TN3-D-R |
LD1117LIL-50-AA3-B-T | Fixed Positive LDO Regulator, 5V, 1.3V Dropout, PDSO3, LEAD FREE, SOT-223, 3 PIN | Unisonic Technologies Co Ltd | LD1117AG-50-AB3-D-R vs LD1117LIL-50-AA3-B-T |
LD1117AG-50-S08-D-R | Fixed Positive LDO Regulator, 5V, 1.3V Dropout, BIPolar, PDSO8, HALOGEN FREE, SOP-8 | Unisonic Technologies Co Ltd | LD1117AG-50-AB3-D-R vs LD1117AG-50-S08-D-R |