Power Circuits
LD1117AL-50-S08-C-R
Unisonic Technologies Co Ltd
Description: Fixed Positive LDO Regulator, 5V, 1.3V Dropout, BIPolar, PDSO8, LEAD FREE, SOP-8

Overview of LD1117AL-50-S08-C-R by Unisonic Technologies Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
54102-S08-00 Amphenol Communications Solutions 54102-S08-00-BERGSTIK 0.100 HDR
54102-S08-02 Amphenol Communications Solutions 54102-S08-02-B/S 0.100 HDR
54102-S08-18 Amphenol Communications Solutions 54102-S08-18-B/S 0.100 HDR

CAD Models for LD1117AL-50-S08-C-R by Unisonic Technologies Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LD1117AL-50-S08-C-R by Unisonic Technologies Co Ltd

LD1117AL-50-S08-C-R
Unisonic Technologies Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
UNISONIC TECHNOLOGIES CO LTD
Part Package Code
SOIC
Package Description
SOP,
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Adjustability
FIXED/ADJUSTABLE
Dropout Voltage1-Max
1.3 V
Dropout Voltage1-Nom
1.2 V
Input Voltage Absolute-Max
18 V
Input Voltage-Max
15 V
Input Voltage-Min
6.5 V
JESD-30 Code
R-PDSO-G8
Length
4.9 mm
Load Regulation-Max
0.015%
Number of Functions
1
Number of Terminals
8
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
Output Current1-Max
1 A
Output Voltage1-Max
5.1 V
Output Voltage1-Min
4.9 V
Output Voltage1-Nom
5 V
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.87 mm
Surface Mount
YES
Technology
BIPOLAR
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Voltage Tolerance-Max
2%
Width
3.9 mm
Want to compare parts?
  1. LD1117AL-50-S08-C-R
    Unisonic Technologies Co Ltd
    Fixed Positive LDO Regulator, 5V, 1.3V Dropout, BIPolar, PDSO8, LEAD FREE, SOP-8
    VS

Alternate Parts for LD1117AL-50-S08-C-R

This table gives cross-reference parts and alternative options found for LD1117AL-50-S08-C-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LD1117AL-50-S08-C-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LD1117LIG-50-AA3-A-R Fixed Positive LDO Regulator, 5V, 1.3V Dropout, PDSO3, HALOGEN FREE, SOT-223, 3 PIN Unisonic Technologies Co Ltd LD1117AL-50-S08-C-R vs LD1117LIG-50-AA3-A-R
LD1117AL-50-AA3-B-R Fixed Positive LDO Regulator, 5V, 1.3V Dropout, BIPolar, PDSO4, LEAD FREE, SOT-223, 4 PIN Unisonic Technologies Co Ltd LD1117AL-50-S08-C-R vs LD1117AL-50-AA3-B-R
LD1117AG-50-S08-A-T Fixed Positive LDO Regulator, 5V, 1.3V Dropout, BIPolar, PDSO8, HALOGEN FREE, SOP-8 Unisonic Technologies Co Ltd LD1117AL-50-S08-C-R vs LD1117AG-50-S08-A-T
LD1117AL-50-TN3-C-R Fixed Positive LDO Regulator, 5V, 1.3V Dropout, BIPolar, PSSO2, LEAD FREE, TO-252, 3/2 PIN Unisonic Technologies Co Ltd LD1117AL-50-S08-C-R vs LD1117AL-50-TN3-C-R
LD1117LIG-50-TA3-C-T Fixed Positive LDO Regulator, 5V, 1.3V Dropout, HALOGEN FREE, TO-220, 3 PIN Unisonic Technologies Co Ltd LD1117AL-50-S08-C-R vs LD1117LIG-50-TA3-C-T
LD1117AL-50-AA3-C-T Fixed Positive LDO Regulator, 5V, 1.3V Dropout, BIPolar, PDSO4, LEAD FREE, SOT-223, 4 PIN Unisonic Technologies Co Ltd LD1117AL-50-S08-C-R vs LD1117AL-50-AA3-C-T
LD1117LIL-50-TN3-C-T Fixed Positive LDO Regulator, 5V, 1.3V Dropout, PSSO2, LEAD FREE, TO-252, 3/2 PIN Unisonic Technologies Co Ltd LD1117AL-50-S08-C-R vs LD1117LIL-50-TN3-C-T
LD1117LIG-50-TN3-D-R Fixed Positive LDO Regulator, 5V, 1.3V Dropout, PSSO2, HALOGEN FREE, TO-252, 3/2 PIN Unisonic Technologies Co Ltd LD1117AL-50-S08-C-R vs LD1117LIG-50-TN3-D-R
LD1117LIL-50-AA3-B-T Fixed Positive LDO Regulator, 5V, 1.3V Dropout, PDSO3, LEAD FREE, SOT-223, 3 PIN Unisonic Technologies Co Ltd LD1117AL-50-S08-C-R vs LD1117LIL-50-AA3-B-T
LD1117AG-50-S08-D-R Fixed Positive LDO Regulator, 5V, 1.3V Dropout, BIPolar, PDSO8, HALOGEN FREE, SOP-8 Unisonic Technologies Co Ltd LD1117AL-50-S08-C-R vs LD1117AG-50-S08-D-R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LD1117AL-50-S08-C-R by Unisonic Technologies Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LD1117AL-50-S08-C-R by Unisonic Technologies Co Ltd

Select Manufacturer
Which Manufacturer of LD1117AL-50-S08-C-R would you like to use for your alert(s)?
  • Please alert me when LD1117AL-50-S08-C-R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LD1117AL-50-S08-C-R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LD1117AL-50-S08-C-R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LD1117AL-50-S08-C-R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LD1117AL-50-S08-C-R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LD1117AL-50-S08-C-R by Unisonic Technologies Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: