Part Details for LD1117D25CTR by STMicroelectronics
Overview of LD1117D25CTR by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LD1117D25CTR
LD1117D25CTR CAD Models
LD1117D25CTR Part Data Attributes
|
LD1117D25CTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LD1117D25CTR
STMicroelectronics
2.5V FIXED POSITIVE LDO REGULATOR, 1.3V DROPOUT, PDSO8, ROHS COMPLIANT, SO-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 1.3 V | |
Dropout Voltage1-Nom | 1.1 V | |
Input Voltage Absolute-Max | 15 V | |
Input Voltage-Max | 10 V | |
Input Voltage-Min | 3.9 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Line Regulation-Max | 0.03% | |
Load Regulation-Max | 0.03% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.8 A | |
Output Voltage1-Max | 2.6 V | |
Output Voltage1-Min | 2.4 V | |
Output Voltage1-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 4% | |
Width | 3.9 mm |
Alternate Parts for LD1117D25CTR
This table gives cross-reference parts and alternative options found for LD1117D25CTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LD1117D25CTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRU1010-25CSTR | Fixed Positive LDO Regulator, 2.5V, 1.3V Dropout, BIPolar, PDSO8, PLASTIC, SOIC-8 | International Rectifier | LD1117D25CTR vs IRU1010-25CSTR |
SPX1117S-2.5 | Fixed Positive LDO Regulator, 2.5V, 1.2V Dropout, PDSO8, SOIC-8 | Exar Corporation | LD1117D25CTR vs SPX1117S-2.5 |
AS1521S-2.5 | Fixed Positive LDO Regulator, 2.5V, 0.7V Dropout, PDSO8, SO-8 | Sipex Corporation | LD1117D25CTR vs AS1521S-2.5 |
LD1117D25TR | 2.5V FIXED POSITIVE LDO REGULATOR, 1.2V DROPOUT, PDSO8, ROHS COMPLIANT, SO-8 | STMicroelectronics | LD1117D25CTR vs LD1117D25TR |
KF25BD | 2.5V FIXED POSITIVE LDO REGULATOR, 0.7V DROPOUT, PDSO8, SO-8 | STMicroelectronics | LD1117D25CTR vs KF25BD |
IRU1010-25CS | Fixed Positive LDO Regulator, 2.5V, 1.3V Dropout, BIPolar, PDSO8, PLASTIC, SOIC-8 | International Rectifier | LD1117D25CTR vs IRU1010-25CS |
KF25BD-TR | Very low drop voltage regulators with inhibit | STMicroelectronics | LD1117D25CTR vs KF25BD-TR |
AS1115S-2.5 | Fixed Positive LDO Regulator, 2.5V, 1.15V Dropout, PDSO8, PLASTIC, SOIC-8 | Sipex Corporation | LD1117D25CTR vs AS1115S-2.5 |