Part Details for LD1117DT50 by STMicroelectronics
Overview of LD1117DT50 by STMicroelectronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LD1117DT50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LD1117DT50
|
TME | IC: voltage regulator, LDO,linear,fixed, 5V, 0.95A, DPAK, SMD, ±2% Min Qty: 1 | 29136 |
|
$0.1880 / $0.6940 | Buy Now |
Part Details for LD1117DT50
LD1117DT50 CAD Models
LD1117DT50 Part Data Attributes
|
LD1117DT50
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LD1117DT50
STMicroelectronics
5V FIXED POSITIVE LDO REGULATOR, 1.2V DROPOUT, PSSO2, DPAK-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-252 | |
Package Description | DPAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 1.2 V | |
Dropout Voltage1-Nom | 1.1 V | |
Input Voltage Absolute-Max | 15 V | |
Input Voltage-Max | 15 V | |
Input Voltage-Min | 6.5 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Line Regulation-Max | 0.01% | |
Load Regulation-Max | 0.015% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 1.3 A | |
Output Voltage1-Max | 5.1 V | |
Output Voltage1-Min | 4.9 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-252 | |
Package Equivalence Code | SMSIP3H,.38,90TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 2.63 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.28 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 6.1 mm |
Alternate Parts for LD1117DT50
This table gives cross-reference parts and alternative options found for LD1117DT50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LD1117DT50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LSP2155BD33A | Fixed Positive LDO Regulator, 3.3V, CMOS, PSSO2, TO-252AB, 3 PIN | Lite-On Semiconductor Corporation | LD1117DT50 vs LSP2155BD33A |
IFX25001TFV33 | Fixed Positive LDO Regulator, 3.3V, 1.2V Dropout, BIPolar, PSSO2, GREEN, PLASTIC, TO-252, 3/2 PIN | Infineon Technologies AG | LD1117DT50 vs IFX25001TFV33 |
LD1117DT50CTR | Adjustable and fixed low drop positive voltage regulator | STMicroelectronics | LD1117DT50 vs LD1117DT50CTR |
MC33269DT-3.3 | 3.3V FIXED POSITIVE LDO REGULATOR, 1.35V DROPOUT, PSSO2, DPAK-3 | onsemi | LD1117DT50 vs MC33269DT-3.3 |
TL760M33QKVURQ1 | Automotive 500-mA, 26-V, high-accuracy, low-dropout voltage regulator 3-TO-252 -40 to 125 | Texas Instruments | LD1117DT50 vs TL760M33QKVURQ1 |
LSP2155D33A | Fixed Positive LDO Regulator, 3.3V, CMOS, PSSO2, TO-252AB, 3 PIN | Lite-On Semiconductor Corporation | LD1117DT50 vs LSP2155D33A |
TPS7A6533QKVURQ1 | Automotive 300-mA, off-battery (40-V), low-IQ, low-dropout voltage regulator 3-TO-252 -40 to 125 | Texas Instruments | LD1117DT50 vs TPS7A6533QKVURQ1 |
SPX1117R-L-3-3/TR | Fixed Positive LDO Regulator, 3.3V, 1.3V Dropout, BIPolar, PSSO2, ROHS COMPLIANT, TO-252AA, 3/2 PIN | Exar Corporation | LD1117DT50 vs SPX1117R-L-3-3/TR |
BA033CC0FP | Fixed Positive LDO Regulator, 3.3V, 0.5V Dropout, BIPolar, PSSO3, LEAD FREE, TO-252, 3 PIN | ROHM Semiconductor | LD1117DT50 vs BA033CC0FP |
LD1085DT33R | 3.3V FIXED POSITIVE LDO REGULATOR, 1.5V DROPOUT, PSSO2, LEAD FREE, DPAK-3 | STMicroelectronics | LD1117DT50 vs LD1085DT33R |