-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Adjustable and fixed low drop positive voltage regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58M7942
|
Newark | Ldo, Fixed, 1.2V, 0.8A, 0 To 125Deg C, Output Type:Fixed, Input Voltage Min:1.4V, Input Voltage Max:15V, No. Of Outputs:1Outputs, Output Voltage Min:-, Output Voltage Max:-, Polarity:Positive Output, Output Current Max:800Ma Rohs Compliant: Yes |Stmicroelectronics LD1117S12TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 541 |
|
$0.4940 / $0.8920 | Buy Now |
DISTI #
56P7756
|
Newark | Ldo Voltage Regulator, 1.2V, 0.8A, Sot-223-3, Full Reel, Output Type:Fixed, Input Voltage Min:1.4V, Input Voltage Max:15V, Output Voltage Min:-, Output Voltage Max:-, Output Current Max:800Ma, Dropout Voltage Typ @ Current:1.1V Rohs Compliant: Yes |Stmicroelectronics LD1117S12TR Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2690 | Buy Now |
DISTI #
26AC1074
|
Newark | Power Management Rohs Compliant: Yes |Stmicroelectronics LD1117S12TR Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3070 / $0.3430 | Buy Now |
DISTI #
04X6347
|
Newark | V Reg, 1Vdo, 0.8A, 1.2V, 5%, 3Sot223, Output Type:Fixed, Input Voltage Min:1.4V, Input Voltage Max:15V, Fixed Output Voltage Nom.:1.2V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Output Current:950Ma, Dropout Rohs Compliant: Yes |Stmicroelectronics LD1117S12TR Min Qty: 2500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.2470 / $0.3430 | Buy Now |
DISTI #
497-4240-1-ND
|
DigiKey | IC REG LINEAR 1.2V 800MA SOT223 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
11031 In Stock |
|
$0.2606 / $0.7800 | Buy Now |
DISTI #
LD1117S12TR
|
Avnet Americas | LDO Regulator Pos 1.2V 1.3A 4-Pin(3+Tab) SOT-223 T/R - Tape and Reel (Alt: LD1117S12TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 15000 |
|
$0.2446 | Buy Now |
DISTI #
LD1117S12TR
|
Avnet Americas | LDO Regulator Pos 1.2V 1.3A 4-Pin(3+Tab) SOT-223 T/R - Rail/Tube (Alt: LD1117S12TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
LD1117S12TR
|
Avnet Americas | LDO Regulator Pos 1.2V 1.3A 4-Pin(3+Tab) SOT-223 T/R - Tape and Reel (Alt: LD1117S12TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1782 | Buy Now |
DISTI #
58M7942
|
Avnet Americas | LDO Regulator Pos 1.2V 1.3A 4-Pin(3+Tab) SOT-223 T/R - Product that comes on tape, but is not reeled (Alt: 58M7942) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Ammo Pack | 541 Partner Stock |
|
$0.6150 / $0.8920 | Buy Now |
DISTI #
511-LD1117S12
|
Mouser Electronics | LDO Voltage Regulators 1.2V 0.8A Positive RoHS: Compliant | 4060 |
|
$0.2710 / $0.7800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LD1117S12TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LD1117S12TR
STMicroelectronics
Adjustable and fixed low drop positive voltage regulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOT-223 | |
Package Description | SOT-223, 4 PIN | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 1.2 V | |
Dropout Voltage1-Nom | 1.1 V | |
Input Voltage Absolute-Max | 15 V | |
Input Voltage-Max | 15 V | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Line Regulation-Max | 0.016% | |
Load Regulation-Max | 0.0048% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 1.3 A | |
Output Voltage1-Max | 1.26 V | |
Output Voltage1-Min | 1.14 V | |
Output Voltage1-Nom | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOT-223 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.9 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.3 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 3.5 mm |
This table gives cross-reference parts and alternative options found for LD1117S12TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LD1117S12TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LD1117S12CTR | Adjustable and fixed low drop positive voltage regulator | STMicroelectronics | LD1117S12TR vs LD1117S12CTR |