-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Adjustable and fixed low drop positive voltage regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24M3342
|
Newark | V Reg Adj +1.25/15V, 1117, To-220-3, Output Type:Adjustable, Input Voltage Min:-, Input Voltage Max:15V, Fixed Output Voltage Nom.:-, Adjustable Output Voltage Min:1.25V, Adjustable Output Voltage Max:15V, Output Current:800Ma, Rohs Compliant: Yes |Stmicroelectronics LD1117V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
497-7310-5-ND
|
DigiKey | IC REG LIN POS ADJ 800MA TO220 Min Qty: 3000 Lead time: 99 Weeks Container: Tube |
380 In Stock |
|
$0.3099 | Buy Now |
|
STMicroelectronics | Adjustable and fixed low drop positive voltage regulator RoHS: Compliant Min Qty: 1 | 3104 |
|
$0.4900 / $0.7800 | Buy Now |
|
Future Electronics | LD1117 Series 1300 mA Adjustable Output Positive Voltage LDO Regulator - TO-220 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Tube | 0Tube |
|
$0.7400 / $0.8150 | Buy Now |
|
Bristol Electronics | Min Qty: 10 | 525 |
|
$0.1680 / $0.5250 | Buy Now |
|
Quest Components | 1.25 V-15 V ADJUSTABLE POSITIVE LDO REGULATOR, 1.2 V DROPOUT, SFM3 | 420 |
|
$0.2100 / $0.7000 | Buy Now |
|
LCSC | 75dB(120Hz) 800mA Adjustable 1.25V15V Positive electrode 15V TO-220 Voltage Regulators - Linear Low Drop Out (LDO) Regulators ROHS | 63 |
|
$0.4021 / $0.7099 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LD1117V
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LD1117V
STMicroelectronics
Adjustable and fixed low drop positive voltage regulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SFM | |
Package Description | TO-220, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 1.2 V | |
Dropout Voltage1-Nom | 1.1 V | |
Input-Output Voltage Differential-Max | 13.75 V | |
Input-Output Voltage Differential-Min | 1.5 V | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Line Regulation-Max (%/V) | 0.16 | |
Load Regulation-Max(%) | 0.4% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 1.3 A | |
Output Voltage1-Max | 15 V | |
Output Voltage1-Min | 1.25 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-220 | |
Package Equivalence Code | SIP3,.1TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 15.5 mm | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.55 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.5 mm |
This table gives cross-reference parts and alternative options found for LD1117V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LD1117V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SPX2815U-L | Adjustable Positive LDO Regulator, 1.25V Min, 15V Max, 1.2V Dropout, PSFM3, LEAD FREE, TO-220AB, 3 PIN | Sipex Corporation | LD1117V vs SPX2815U-L |
LD1117SC | 1.25 V-15V ADJUSTABLE POSITIVE LDO REGULATOR, 1.2V DROPOUT, PDSO4, SOT-223, 4 PIN | STMicroelectronics | LD1117V vs LD1117SC |
SPX2815AR/TR | Adjustable Positive LDO Regulator, 1.25V Min, 15V Max, 1.2V Dropout, PSSO2, TO-252AA, 3 PIN | Sipex Corporation | LD1117V vs SPX2815AR/TR |
SPX2815U | Adjustable Positive LDO Regulator, 1.25V Min, 15V Max, 1.2V Dropout, PSFM3, TO-220AB, 3 PIN | Sipex Corporation | LD1117V vs SPX2815U |
SPX2815R-L | Adjustable Positive LDO Regulator, 1.25V Min, 15V Max, 1.2V Dropout, PSSO2, LEAD FREE, TO-252AA, 3 PIN | Sipex Corporation | LD1117V vs SPX2815R-L |
SPX2815R | Adjustable Positive LDO Regulator, 1.25V Min, 15V Max, 1.2V Dropout, PSSO2, TO-252AA, 3 PIN | Sipex Corporation | LD1117V vs SPX2815R |
LD1117S | 1.25 V-15V ADJUSTABLE POSITIVE LDO REGULATOR, 1.2V DROPOUT, PDSO4, SOT-223, 4 PIN | STMicroelectronics | LD1117V vs LD1117S |
LD1117F | 1.25 V-15V ADJUSTABLE POSITIVE LDO REGULATOR, 1.2V DROPOUT, PSFM3, TO-220FM, 3 PIN | STMicroelectronics | LD1117V vs LD1117F |
SPX2815T-L/TR | Adjustable Positive LDO Regulator, 1.25V Min, 15V Max, 1.2V Dropout, PSSO3, LEAD FREE, TO-263AA, 3 PIN | Sipex Corporation | LD1117V vs SPX2815T-L/TR |
SPX2815T | Adjustable Positive LDO Regulator, 1.25V Min, 15V Max, 1.2V Dropout, PSSO3, TO-263AA, 3 PIN | Sipex Corporation | LD1117V vs SPX2815T |