Power Circuits
LD1117V33
STMicroelectronics
Description: Adjustable and fixed low drop positive voltage regulator

Overview of LD1117V33 by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for LD1117V33 by STMicroelectronics

Part # Manufacturer Description Stock Price Buy
DISTI # 72K7169
Newark Ic, V Reg Ldo +3.3V, 1117, To-220-3, Output Type:Fixed, Input Voltage Min:-, Input Voltage Max:15V, Fixed Output Voltage Nom.:3.3V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Output Current:800Ma, Dropout Rohs Compliant: Yes |Stmicroelectronics LD1117V33 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $0.8430
  • 10 $0.7480
  • 100 $0.5830
  • 500 $0.4700
  • 1,000 $0.3840
  • 2,500 $0.3520
  • 10,000 $0.3310
$0.3310 / $0.8430 Buy Now
DISTI # 27AC7272
Newark Power Management Rohs Compliant: Yes |Stmicroelectronics LD1117V33 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $0.8850
  • 10 $0.6910
  • 100 $0.5750
  • 500 $0.4700
  • 1,000 $0.4420
  • 2,500 $0.3990
  • 10,000 $0.3610
$0.3610 / $0.8850 Buy Now
DISTI # 497-1491-5-ND
DigiKey IC REG LINEAR 3.3V 800MA TO220AB Min Qty: 1 Lead time: 12 Weeks Container: Tube 1095
In Stock
  • 1 $0.8000
  • 10 $0.7050
  • 50 $0.6626
  • 100 $0.5407
  • 250 $0.5022
  • 500 $0.4274
  • 1,000 $0.3419
  • 2,500 $0.3099
  • 5,000 $0.2885
$0.2885 / $0.8000 Buy Now
DISTI # LD1117V33
Avnet Americas LDO Regulator Pos 3.3V 1.3A 3-Pin(3+Tab) TO-220 Tube - Rail/Tube (Alt: LD1117V33) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Tube 0
  • 3,000 $0.2689
$0.2689 Buy Now
DISTI # 511-LD1117V33
Mouser Electronics LDO Voltage Regulators 3.3V 0.8A Positive RoHS: Compliant 3088
  • 1 $0.6300
  • 10 $0.6210
  • 100 $0.4860
  • 500 $0.4210
  • 1,000 $0.3420
  • 2,000 $0.3170
  • 5,000 $0.2880
  • 10,000 $0.2780
  • 25,000 $0.2750
$0.2750 / $0.6300 Buy Now
STMicroelectronics Adjustable and fixed low drop positive voltage regulator RoHS: Compliant Min Qty: 1 3088
  • 1 $0.6200
  • 10 $0.6100
  • 100 $0.4800
  • 500 $0.4100
$0.4100 / $0.6200 Buy Now
Future Electronics LD1117 Series 1300 mA 3.3 V Fixed Output Positive Voltage LDO Regulator - TO-220 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Container: Tube 5620
Tube
  • 1 $0.3150
  • 125 $0.3050
  • 400 $0.2950
  • 1,250 $0.2850
  • 4,000 $0.2650
$0.2650 / $0.3150 Buy Now
Future Electronics LD1117 Series 1300 mA 3.3 V Fixed Output Positive Voltage LDO Regulator - TO-220 RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 12 Weeks Container: Tube 50
Tube
  • 50 $0.3200
  • 250 $0.3050
  • 1,500 $0.2900
  • 5,000 $0.2800
  • 15,000 $0.2650
$0.2650 / $0.3200 Buy Now
Future Electronics LD1117 Series 1300 mA 3.3 V Fixed Output Positive Voltage LDO Regulator - TO-220 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 50 Lead time: 12 Weeks Container: Tube 0
Tube
  • 50 $0.3150
  • 200 $0.3000
  • 1,000 $0.2850
  • 2,000 $0.2800
  • 6,250 $0.2650
$0.2650 / $0.3150 Buy Now
Future Electronics LD1117 Series 1300 mA 3.3 V Fixed Output Positive Voltage LDO Regulator - TO-220 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 50 Lead time: 12 Weeks Container: Tube 0
Tube
  • 50 $0.3150
  • 200 $0.3000
  • 1,000 $0.2850
  • 2,000 $0.2800
  • 6,250 $0.2650
$0.2650 / $0.3150 Buy Now
Future Electronics LD1117 Series 1300 mA 3.3 V Fixed Output Positive Voltage LDO Regulator - TO-220 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 50 Lead time: 12 Weeks Container: Tube 0
Tube
  • 1 $0.3150
  • 125 $0.3050
  • 400 $0.2950
  • 1,250 $0.2850
  • 4,000 $0.2650
$0.2650 / $0.3150 Buy Now
Bristol Electronics   Min Qty: 9 11
  • 9 $0.5625
$0.5625 Buy Now
Bristol Electronics   10
RFQ
Quest Components   8
  • 1 $0.7500
  • 8 $0.6000
$0.6000 / $0.7500 Buy Now
DISTI # LD1117V33
TME IC: voltage regulator, LDO,linear,fixed, 3.3V, 0.95A, TO220AB, THT Min Qty: 1 10448
  • 1 $0.6970
  • 10 $0.6520
  • 50 $0.5470
  • 100 $0.4890
  • 250 $0.4180
  • 500 $0.3740
  • 1,000 $0.3380
  • 2,500 $0.3050
  • 5,000 $0.2870
  • 10,000 $0.2720
$0.2720 / $0.6970 Buy Now
ComSIT USA FIXED LOW DROP POSITIVE VOLTAGE REGULATOR Fixed Positive LDO Regulator, 3.3V, 1.2V Dropout, BIPolar, PSFM3 RoHS: Compliant Stock EU - 2400
Stock US - 0
Stock MX - 0
Stock CN - 0
Stock HK - 0
RFQ
DISTI # SMC-LD1117V33
Sensible Micro Corporation OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 2105 150
RFQ
DISTI # SMC-LD1117V33
Sensible Micro Corporation AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days 19
RFQ
DISTI # LD1117V33
Avnet Silica LDO Regulator Pos 3.3V 1.3A 3-Pin(3+Tab) TO-220 Tube (Alt: LD1117V33) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 13 Weeks, 0 Days Silica - 3700
Buy Now
DISTI # C1S730200412984
Chip1Stop LDO Regulator Pos 3.3V 1.3A 3-Pin(3+Tab) TO-220 Tube RoHS: Compliant pbFree: Yes 44300
  • 5 $1.4000
  • 10 $0.5810
  • 25 $0.4820
  • 100 $0.4010
  • 500 $0.3370
  • 1,000 $0.2430
  • 5,000 $0.2180
  • 10,000 $0.2160
  • 20,000 $0.2130
$0.2130 / $1.4000 Buy Now
DISTI # C1S730201123962
Chip1Stop Linear Regulator RoHS: Compliant pbFree: Yes 3
  • 10 $0.3870
$0.3870 Buy Now
DISTI # LD1117V33
EBV Elektronik LDO Regulator Pos 3.3V 1.3A 3-Pin(3+Tab) TO-220 Tube (Alt: LD1117V33) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 13 Weeks, 0 Days EBV - 0
Buy Now
LCSC 75dB(120Hz) 800mA Fixed 3.3V Positive electrode 15V TO-220 Voltage Regulators - Linear Low Drop Out (LDO) Regulators ROHS 157
  • 1 $0.4115
  • 10 $0.3289
  • 50 $0.2901
  • 100 $0.2591
  • 500 $0.2344
  • 1,000 $0.2220
$0.2220 / $0.4115 Buy Now
Win Source Electronics IC REG LDO 3.3V 0.8A TO220AB 421
  • 85 $0.6210
  • 200 $0.5090
  • 305 $0.4930
  • 420 $0.4780
  • 545 $0.4620
  • 725 $0.4140
$0.4140 / $0.6210 Buy Now

CAD Models for LD1117V33 by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LD1117V33 by STMicroelectronics

LD1117V33
STMicroelectronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STMICROELECTRONICS
Part Package Code
SFM
Package Description
TO-220, 3 PIN
Pin Count
3
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
12 Weeks
Samacsys Manufacturer
STMicroelectronics
Adjustability
FIXED
Dropout Voltage1-Max
1.2 V
Dropout Voltage1-Nom
1.1 V
Input Voltage Absolute-Max
15 V
Input Voltage-Max
15 V
Input Voltage-Min
4.75 V
JESD-30 Code
R-PSFM-T3
JESD-609 Code
e3
Length
4.5 mm
Line Regulation-Max
0.006%
Load Regulation-Max
0.01%
Number of Functions
1
Number of Outputs
1
Number of Terminals
3
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
Output Current1-Max
1.3 A
Output Voltage1-Max
3.365 V
Output Voltage1-Min
3.235 V
Output Voltage1-Nom
3.3 V
Package Body Material
PLASTIC/EPOXY
Package Code
TO-220
Package Equivalence Code
SIP3,.1TB
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Packing Method
TUBE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
15.5 mm
Surface Mount
NO
Technology
BIPOLAR
Terminal Finish
Matte Tin (Sn)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.55 mm
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Voltage Tolerance-Max
2%
Width
10.2 mm
Want to compare parts?
  1. LD1117V33
    STMicroelectronics
    Adjustable and fixed low drop positive voltage regulator
    VS

Alternate Parts for LD1117V33

This table gives cross-reference parts and alternative options found for LD1117V33. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LD1117V33, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LD1117F33 3.3V FIXED POSITIVE LDO REGULATOR, 1.2V DROPOUT, PSFM3, TO-220FM, 3 PIN STMicroelectronics LD1117V33 vs LD1117F33
Part Number Description Manufacturer Compare
AS2887T-3.3 Fixed Positive LDO Regulator, 3.3V, 1.5V Dropout, PSSO2, PLASTIC, TO-263, 3 PIN Sipex Corporation LD1117V33 vs AS2887T-3.3
LX8630-33CP Fixed Positive LDO Regulator, 3.3V, 0.6V Dropout, BICMOS, PSFM3, PLASTIC, TO-220, 3 PIN Microsemi Corporation LD1117V33 vs LX8630-33CP
MIC2950 Fixed Positive LDO Regulator, 5V, PBCY3, TO-92, 3 PIN Microchip Technology Inc LD1117V33 vs MIC2950
LT1083CK-5 Fixed Positive LDO Regulator, 5V, 1.5V Dropout, MBFM2, HERMETIC SEALED, TO-3, 2 PIN Semtech Corporation LD1117V33 vs LT1083CK-5
ADP3338AKCZ-2.85R7 High Accuracy Ultralow Quiescent Current, 1A, anyCAP® Dropout Regulator Analog Devices Inc LD1117V33 vs ADP3338AKCZ-2.85R7
SPX3940AM3-1.8-L/TR Fixed Positive LDO Regulator, 1.8V, 0.55V Dropout, PDSO4, LEAD FREE, SOT-223, 4 PIN MaxLinear Inc LD1117V33 vs SPX3940AM3-1.8-L/TR
LT1521IS8-3#PBF 300mA Low Dropout Regulators with Micropower Quiescent Current and Shutdown Analog Devices Inc LD1117V33 vs LT1521IS8-3#PBF
MIC5200-5.0BMT&R Fixed Positive LDO Regulator, 5V, 0.35V Dropout, PDSO8, SOIC-8 Microchip Technology Inc LD1117V33 vs MIC5200-5.0BMT&R
SPX2810M3-3.3/TR Fixed Positive LDO Regulator, 3.3V, 1.2V Dropout, PDSO4, TO-261AA, SOT-223, 3 PIN Sipex Corporation LD1117V33 vs SPX2810M3-3.3/TR
LT1585ACT-1.5 Fixed Positive LDO Regulator, 1.5V, 1.4V Dropout, BIPolar, PSFM3 Analog Devices Inc LD1117V33 vs LT1585ACT-1.5

Related Parts for LD1117V33

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LD1117V33 by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LD1117V33 by STMicroelectronics

Select Manufacturer
Which Manufacturer of LD1117V33 would you like to use for your alert(s)?
  • Please alert me when LD1117V33 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LD1117V33 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LD1117V33 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LD1117V33 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LD1117V33.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LD1117V33 by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: