Part Details for LD2-331-R by Eaton Electronics
Results Overview of LD2-331-R by Eaton Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LD2-331-R Information
LD2-331-R by Eaton Electronics is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for LD2-331-R
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
74026082
|
RS | IND,330UH,064A METL DRM SMT Min Qty: 1000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2600 | RFQ |
US Tariff Estimator: LD2-331-R by Eaton Electronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LD2-331-R Part Data Attributes
|
|
LD2-331-R
Eaton Electronics
Buy Now
Datasheet
|
Compare Parts:
LD2-331-R
Eaton Electronics
Ind,Metal Alloy,330uH,10% +Tol,10% -Tol,3128 Case
|
| Part Life Cycle Code | Transferred | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8504.50.80.00 | |
| Case/Size Code | 3128 | |
| Construction | Wirewound | |
| Core Material | Amorphous Metal Alloy | |
| DC Resistance | 1.26 Ω | |
| Inductance-Nom (L) | 330 µH | |
| Inductor Type | General Purpose Inductor | |
| Operating Temperature-Max | 80 °C | |
| Operating Temperature-Min | -20 °C | |
| Package Height | 5 Mm | |
| Package Length | 7.8 Mm | |
| Package Style | Smt | |
| Package Width | 7 Mm | |
| Packing Method | Tr | |
| Rated Current-Max | 0.64 A | |
| Tolerance | 10% |
LD2-331-R Frequently Asked Questions (FAQ)
-
Coiltronics recommends a minimum of 1.5 mm spacing between the inductor and other components, and a PCB layout that minimizes parasitic inductance and capacitance. A 4-layer PCB with a solid ground plane is also recommended.
-
The LD2-331-R is designed to minimize EMI and high-frequency noise. It has a shielded construction and a ferrite core that helps to reduce radiation and absorption of electromagnetic energy. However, additional filtering or shielding may be necessary depending on the specific application.
-
The LD2-331-R is rated for operation from -40°C to +125°C, but derating may be necessary for high-temperature applications. It's recommended to consult with Coiltronics or a thermal expert to determine the maximum operating temperature for a specific design.
-
The LD2-331-R is designed to withstand moderate vibration and shock, but it's not suitable for extreme environments. Coiltronics recommends consulting with their application engineers to determine the suitability of the LD2-331-R for a specific application.
-
Coiltronics recommends a soldering profile with a peak temperature of 260°C and a dwell time of 3-5 seconds. It's also recommended to use a solder with a high melting point and to avoid excessive soldering temperatures or times.