Part Details for LD2-560-R by Eaton Electronics
Results Overview of LD2-560-R by Eaton Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LD2-560-R Information
LD2-560-R by Eaton Electronics is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for LD2-560-R
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
54K4614
|
Newark | Pwr Ind Smd, 56?h, 1.96A, Shielded, |Eaton Electronics LD2-560-R RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 0 |
|
$0.8210 / $1.0700 | Buy Now |
|
DISTI #
74026087
|
RS | IND,56UH,1.50A METL DRM SMT Min Qty: 1000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2600 | RFQ |
US Tariff Estimator: LD2-560-R by Eaton Electronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LD2-560-R Part Data Attributes
|
|
LD2-560-R
Eaton Electronics
Buy Now
Datasheet
|
Compare Parts:
LD2-560-R
Eaton Electronics
Ind,Metal Alloy,56uH,10% +Tol,10% -Tol,3128 Case
|
| Part Life Cycle Code | Transferred | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8504.50.80.00 | |
| Case/Size Code | 3128 | |
| Construction | Wirewound | |
| Core Material | Amorphous Metal Alloy | |
| DC Resistance | 0.24 Ω | |
| Inductance-Nom (L) | 56 µH | |
| Inductor Type | General Purpose Inductor | |
| Operating Temperature-Max | 80 °C | |
| Operating Temperature-Min | -20 °C | |
| Package Height | 5 Mm | |
| Package Length | 7.8 Mm | |
| Package Style | Smt | |
| Package Width | 7 Mm | |
| Packing Method | Tr | |
| Rated Current-Max | 1.5 A | |
| Tolerance | 10% |