Part Details for LD2-680-R by Eaton Corporation
Results Overview of LD2-680-R by Eaton Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LD2-680-R Information
LD2-680-R by Eaton Corporation is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for LD2-680-R
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
LD2-680-R
|
Avnet Americas | - Tape and Reel (Alt: LD2-680-R) COO: China RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.7137 / $0.8157 | Buy Now |
|
DISTI #
704-LD2-680-R
|
Mouser Electronics | Power Inductors - SMD 68uH 1.35A 0.28ohms RoHS: Compliant | 0 |
|
$0.8160 / $0.8440 | Order Now |
|
DISTI #
LD2-680-R
|
Richardson RFPD | POWER INDUCTOR RoHS: Compliant Min Qty: 1000 | 0 |
|
$0.5600 / $0.7500 | Buy Now |
|
DISTI #
LD2-680-R
|
Avnet Abacus | - Tape and Reel (Alt: LD2-680-R) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Tape & Reel | Abacus - 0 |
|
Buy Now |
US Tariff Estimator: LD2-680-R by Eaton Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LD2-680-R
LD2-680-R Part Data Attributes
|
|
LD2-680-R
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
LD2-680-R
Eaton Corporation
General Purpose Inductor, 68uH, 10%, 1 Element, SMD, ROHS COMPLIANT
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Rohs Compliant | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8504.50.80.00 | |
| Factory Lead Time | 12 Weeks | |
| DC Resistance | 0.28 Ω | |
| Inductance-Nom (L) | 68 µH | |
| Inductor Application | Power Inductor | |
| Inductor Type | General Purpose Inductor | |
| Number of Functions | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 80 °C | |
| Operating Temperature-Min | -20 °C | |
| Shape/Size Description | Rectangular Package | |
| Shielded | No | |
| Surface Mount | Yes | |
| Terminal Placement | Dual Ended | |
| Terminal Shape | One Surface | |
| Test Frequency | 0.1 Mhz | |
| Tolerance | 10% |