Part Details for LD266 by Siemens
Overview of LD266 by Siemens
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Smart Cities
Part Details for LD266
LD266 CAD Models
LD266 Part Data Attributes
|
LD266
Siemens
Buy Now
Datasheet
|
Compare Parts:
LD266
Siemens
Infrared LED, 6-Element, 950nm
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIEMENS A G | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | SIEMENS | |
Configuration | SEPARATE, 6 ELEMENTS | |
Forward Current-Max | 0.05 A | |
Number of Functions | 6 | |
Operating Temperature-Max | 80 °C | |
Optoelectronic Device Type | INFRARED LED | |
Peak Wavelength | 950 nm | |
Shape | ROUND |
Alternate Parts for LD266
This table gives cross-reference parts and alternative options found for LD266. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LD266, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LD266 | 15.3mm, 6 ELEMENT, INFRARED LED, 950nm, ROHS COMPLIANT, MINIATURE PACKAGE-12 | OSRAM GmbH | LD266 vs LD266 |
LD266 | Infrared LED, 15.3mm, 6-Element, 950nm, ROHS COMPLIANT, MINIATURE PACKAGE-12 | OSRAM Opto Semiconductors | LD266 vs LD266 |